Multilayer Organic Capacitors

Multilayer organic capacitors are low loss capacitors. They are similar to ceramic multilayer capacitors. Instead of using ceramics, they are fabricated using polyers and often use high conductivity copper as their metallic conducting layer. Multilayer organic capacitors are made from large substrates using state-of-the-art laser direct imaging which keeps their tolerances high.

Multilayer organic capacitors have a low equivalent series resistance (the ideal equivalent resistance of the capacitor in series) and high self resonant frequency (SRF) which allows them to operate at frequencies well above one thousand hertz (Hz).

What are multilayer organic capacitors used for?

Multilayer organic capacitors are often used in RF (radio frequency) power amplifiers. They can also be found in filter networks and low noise amplifiers. They can operate at a vast range of temperatures making them suitable for use in communication devices.

Types of multilayer organic capacitors.

Multilayer organic capacitors can be manufactured to fit precisely on printed circuit boards for improved reliability, and exist in standard forms such as the rectangular chip or cylindrical canister (radial style).


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Temperature Coefficient Package/Case Dimensions Depth Height Length Tolerance Minus Tolerance Plus Dielectric Maximum Operating Temperature
RS庫存編號 167-6726
製造零件編號ML03V12R2BAT2A
BrandAVX
HK$1.218
個 (在毎卷:3000)
單位
2.2 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 774-6794
製造零件編號ML03V12R2BAT2A
BrandAVX
HK$3.602
/個 (每包:10個)
單位
2.2 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 167-6708
製造零件編號ML03V10R2BAT2A
BrandAVX
HK$1.481
個 (在毎卷:3000)
單位
0.2 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 774-6747
製造零件編號ML03V10R5BAT2A
BrandAVX
HK$3.602
/個 (每包:10個)
單位
0.5 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 774-6722
製造零件編號ML03V10R1BAT2A
BrandAVX
HK$3.959
/個 (每包:10個)
單位
0.1 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 167-6713
製造零件編號ML03V10R5BAT2A
BrandAVX
HK$1.218
個 (在毎卷:3000)
單位
0.5 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 774-6731
製造零件編號ML03V10R2BAT2A
BrandAVX
HK$4.389
/個 (每包:10個)
單位
0.2 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 774-6766
製造零件編號ML03V11R3BAT2A
BrandAVX
HK$3.602
/個 (每包:10個)
單位
1.3 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 167-6719
製造零件編號ML03V11R3BAT2A
BrandAVX
HK$1.344
個 (在毎卷:3000)
單位
1.3 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C
RS庫存編號 167-6714
製造零件編號ML03V10R1BAT2A
BrandAVX
HK$1.481
個 (在毎卷:3000)
單位
0.1 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm -0.1pF +0.1pF Polymer +125°C