Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 224 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS庫存編號 476-4332
製造零件編號ECQE6474KF
BrandPanasonic
HK$8.724
/個 (每包:5個)
單位
470 nF 630 V dc Through Hole 22.5mm ECQE ±10% - PET - 26mm 9.3mm 18.5mm 9.3 x 18.5 x 26mm -
RS庫存編號 166-7006
製造零件編號ECQU2A224ML
BrandPanasonic
HK$1.38
個 (以毎袋:100)
單位
220 nF 275 V ac - 15mm ECQUL ±20% - Polyester X2, Y2 17.5mm 8mm 16mm 17.5 x 8 x 16mm -
RS庫存編號 476-4310
製造零件編號ECQE6224KF
BrandPanasonic
HK$5.726
/個 (每包:5個)
單位
220 nF 630 V dc Through Hole 15mm ECQE ±10% - PET - 18.5mm 9mm 16.5mm 9 x 16.5 x 18.5mm -
RS庫存編號 869-7450
製造零件編號ECQU2A224ML
BrandPanasonic
HK$3.152
/個 (每包:10個)
單位
220 nF 275 V ac - 15mm ECQUL ±20% - Polyester X2, Y2 17.5mm 8mm 16mm 17.5 x 8 x 16mm -
RS庫存編號 807-6787
製造零件編號ECQ-E4823KF
BrandPanasonic
HK$1.566
/個 (每包:100個)
單位
82 nF 400 V dc Radial 10mm ECQE ±10% - Metallized PET Film - 12mm 5.8mm 11mm 12 x 5.8 x 11mm -
RS庫存編號 622-4971
製造零件編號ECQE6474JF
BrandPanasonic
HK$11.372
/個 (每包:5個)
單位
470 nF 630 V dc Through Hole 22.5mm ECQE(F) ±5% - PET - 26mm 9.3mm 18.5mm 9.3 x 18.5 x 26mm -
RS庫存編號 622-5097
製造零件編號ECQU2A225KL
BrandPanasonic
HK$43.01
單位
2.2 µF 250 V ac Through Hole 27.5mm ECQUL ±10% - PET - 30.5mm 19mm 29.5mm 19 x 29.5 x 30.5mm -
RS庫存編號 476-4326
製造零件編號ECQE6334KF
BrandPanasonic
HK$6.078
/個 (每包:5個)
單位
330 nF 630 V dc Through Hole 22.5mm ECQE ±10% - PET - 26mm 7.8mm 17mm 7.8 x 17 x 26mm -
RS庫存編號 476-3834
製造零件編號ECQE1105KF
BrandPanasonic
HK$5.994
/個 (每包:5個)
單位
1 µF 100 V dc Through Hole 10mm ECQE ±10% - PET - 12mm 6.7mm 14mm 6.7 x 14 x 12mm -
RS庫存編號 109-6456
製造零件編號ECQE6474JF
BrandPanasonic
HK$4.338
個 (以毎袋:500)
單位
470 nF 630 V dc Through Hole 22.5mm ECQE(F) ±5% - PET - 26mm 9.3mm 18.5mm 9.3 x 18.5 x 26mm -
RS庫存編號 109-6454
製造零件編號ECQE6224JF
BrandPanasonic
HK$3.77
個 (以毎袋:500)
單位
220 nF 630 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 9mm 16.5mm 9 x 16.5 x 18.5mm -
RS庫存編號 622-4959
製造零件編號ECQE6224JF
BrandPanasonic
HK$8.992
/個 (每包:5個)
單位
220 nF 630 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 9mm 16.5mm 9 x 16.5 x 18.5mm -
RS庫存編號 476-4231
製造零件編號ECQE6153KF
BrandPanasonic
HK$3.616
/個 (每包:5個)
單位
15 nF 630 V dc Through Hole 10mm ECQE ±10% - PET - 12mm 5mm 8.2mm 5 x 8.2 x 12mm -
RS庫存編號 109-6466
製造零件編號ECQU2A105KL
BrandPanasonic
HK$6.613
個 (以毎袋:100)
單位
1 µF 250 V ac Through Hole 22.5mm ECQUL ±10% - PET - 25.5mm 12mm 22mm 12 x 22 x 25.5mm -
RS庫存編號 109-5587
製造零件編號ECQE4105JF
BrandPanasonic
HK$4.738
個 (以毎袋:500)
單位
1 µF 400 V dc Through Hole 22.5mm ECQE(F) ±5% - PET - 26mm 8.5mm 18mm 8.5 x 18 x 26mm -
RS庫存編號 808-3397
製造零件編號ECQE1564KF
BrandPanasonic
HK$2.678
/個 (每包:100個)
單位
560 nF 100 V dc Radial 10mm ECQE(F) ±10% - Polyester - 12mm 5.5mm 10.9mm 12 x 5.5 x 10.9mm -
RS庫存編號 109-6459
製造零件編號ECQE6225JF
BrandPanasonic
HK$14.987
個 (以毎袋:500)
單位
2.2 µF 630 V dc Through Hole 27.5mm ECQE(F) ±5% - PET - 31mm 19.5mm 29mm 19.5 x 29 x 31mm -
RS庫存編號 622-4634
製造零件編號ECQE2103JF
BrandPanasonic
HK$1.566
/個 (每包:25個)
單位
10 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 4.3mm 7.4mm 4.3 x 7.4 x 10.3mm -
RS庫存編號 622-4870
製造零件編號ECQE4105JF
BrandPanasonic
HK$10.79
/個 (每包:5個)
單位
1 µF 400 V dc Through Hole 22.5mm ECQE(F) ±5% - PET - 26mm 8.5mm 18mm 8.5 x 18 x 26mm -
RS庫存編號 372-7168
製造零件編號ECQE12102KF
BrandPanasonic
HK$4.326
/個 (每包:10個)
單位
1 nF 1.25 kV dc Through Hole 12.5mm ECQE ±10% - PET - 15.5mm 6mm 11mm 6 x 11 x 15.5mm -