Polypropylene Film Capacitors

pPolypropylene film capacitors are a commona href="/web/c/passive-components/capacitors/ " target="_self"capacitor/a used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V. /pph2Types of polypropylene film capacitors/h2/ppThere are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer. /pph2What are polypropylene film capacitors used for?/h2/ppBecause of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels./p

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 947 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS庫存編號 172-9001
製造零件編號B25667C3497A375
BrandEPCOS
HK$981.00
個 (以毎盒:4)
單位
165000 (x3)nF 400 V ac Stud Mount -5 → +10% B25667C - - - - - - 200mm 116 (Dia.) x 200mm Polypropylene Film
RS庫存編號 172-5735
製造零件編號B32774D1155K000
BrandEPCOS
HK$12.31
個 (以毎袋:525)
單位
1.5 µF 1.1 kV dc, 1.3 kV dc - ±10% B32774 - - 27.5mm - 31.5mm 12.5mm 21.5mm 31.5 x 12.5 x 21.5mm -
RS庫存編號 882-9449
製造零件編號B32774D1155K000
BrandEPCOS
HK$20.682
/個 (每包:5個)
單位
1.5 µF 1.1 kV dc, 1.3 kV dc - ±10% B32774 - - 27.5mm - 31.5mm 12.5mm 21.5mm 31.5 x 12.5 x 21.5mm -
RS庫存編號 775-4739
製造零件編號B25667C3497A375
BrandEPCOS
HK$981.00
單位
165000 (x3)nF 400 V ac - -5 → +10% B25667C - - - - - - 200mm 116 (Dia.) x 200mm Polypropylene Film
RS庫存編號 172-6023
製造零件編號B32674D6475K000
BrandEPCOS
HK$21.34
個 (以毎袋:160)
單位
4.7 µF 630 V dc, 800 V dc - ±10% B32674 - - 27.5mm - 31.5mm 22mm 36.5mm 31.5 x 22 x 36.5mm -
RS庫存編號 769-4309
製造零件編號B32332I6606J082
BrandEPCOS
HK$167.62
單位
60 µF 450 V ac Stud Mount ±5% B32332 - - - - - - 103mm 45 (Dia.) x 103mm PP
RS庫存編號 171-1175
製造零件編號B32332I6606J082
BrandEPCOS
HK$158.80
個 (以毎盒:25)
單位
60 µF 450 V ac Stud Mount ±5% B32332 - - - - - - 103mm 45 (Dia.) x 103mm PP
RS庫存編號 882-9405
製造零件編號B32674D6475K000
BrandEPCOS
HK$33.98
單位
4.7 µF 630 V dc, 800 V dc - ±10% B32674 - - 27.5mm - 31.5mm 22mm 36.5mm 31.5 x 22 x 36.5mm -
RS庫存編號 712-3848
製造零件編號B32653A6104K000
BrandEPCOS
HK$5.30
/個 (每包:5個)
單位
100 nF 250 V ac, 630 V dc Through Hole ±10% B32653 - - 22.5mm - 26.5mm 6mm 15mm 26.5 x 6 x 15mm PP
RS庫存編號 669-0019
製造零件編號B32774D8505K000
BrandEPCOS
HK$20.52
單位
5 µF 800 V dc Through Hole ±10% B32774 - - 27.5mm - 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm PLYP
RS庫存編號 896-1625
製造零件編號B32652J1332J000
BrandEPCOS
HK$4.736
/個 (每包:10個)
單位
3.3 nF 1.6 kV dc - ±5% B32652 - - 15mm - 18mm 6mm 11mm 18 x 6 x 11mm PP
RS庫存編號 172-5531
製造零件編號B32652J1332J000
BrandEPCOS
HK$2.41
個 (以毎袋:1000)
單位
3.3 nF 1.6 kV dc - ±5% B32652 - - 15mm - 18mm 6mm 11mm 18 x 6 x 11mm PP
RS庫存編號 334-861
製造零件編號B32926C3475K000
BrandEPCOS
HK$17.528
/個 (每包:10個)
單位
4.7 µF 305 V ac Through Hole ±10% B32926C - - 37.5mm - 41.5mm 18mm 32.5mm 41.5 x 18 x 32.5mm PP
RS庫存編號 882-9515
製造零件編號B32924C3684M000
BrandEPCOS
HK$12.492
/個 (每包:5個)
單位
680 nF 305 V ac, 630 V dc - ±20% B32926C - - 27.5mm X2 31.5mm 11mm 19mm 31.5 x 11 x 19mm MKP
RS庫存編號 172-5761
製造零件編號B32926C3475K000
BrandEPCOS
HK$21.18
個 (以毎袋:180)
單位
4.7 µF 305 V ac Through Hole ±10% B32926C - - 37.5mm - 41.5mm 18mm 32.5mm 41.5 x 18 x 32.5mm PP
RS庫存編號 172-5756
製造零件編號B32774D8505K000
BrandEPCOS
HK$17.80
個 (以毎袋:462)
單位
5 µF 800 V dc Through Hole ±10% B32774 - - 27.5mm - 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm PLYP
RS庫存編號 172-5669
製造零件編號B32653A6104K000
BrandEPCOS
HK$3.548
個 (以毎袋:720)
單位
100 nF 250 V ac, 630 V dc Through Hole ±10% B32653 - - 22.5mm - 26.5mm 6mm 15mm 26.5 x 6 x 15mm PP
RS庫存編號 172-5684
製造零件編號B32924C3684M000
BrandEPCOS
HK$5.339
個 (以毎袋:320)
單位
680 nF 305 V ac, 630 V dc - ±20% B32926C - - 27.5mm X2 31.5mm 11mm 19mm 31.5 x 11 x 19mm MKP
RS庫存編號 172-6016
製造零件編號B32674D6335K000
BrandEPCOS
HK$21.024
個 (以毎袋:220)
單位
3.3 µF 630 V dc, 800 V dc - ±10% B32674 - - 27.5mm - 31.5mm 16mm 32mm 31.5 x 16 x 32mm -
RS庫存編號 702-7513
製造零件編號B25667C4417A375
BrandEPCOS
HK$1,017.81
單位
137000 (x3)nF 440 V ac - -5 → +10% B25667C - - - - - - 200mm 136 (Dia.) x 200mm PP