RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC network capacitors are used in electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS庫存編號 871-5867
製造零件編號504M06QE150
HK$93.78
單位
Q 500 nF 250 V ac, 600 V dc 150Ω - - Through Hole 1 ±20% ±10% 37 x 15 x 30mm 15mm 30mm 37mm
RS庫存編號 871-5854
製造零件編號254M06QD150
HK$77.70
單位
Q 250 nF 250 V ac, 600 V dc 150Ω - - Through Hole 1 ±20% ±10% 37 x 11 x 25mm 11mm 25mm 37mm
RS庫存編號 871-5851
製造零件編號254M06QD100
HK$77.70
單位
Q 250 nF 250 V ac, 600 V dc 100Ω - - Through Hole 1 ±20% ±10% 37 x 11 x 25mm 11mm 25mm 37mm
RS庫存編號 871-5842
製造零件編號104M48QH39
HK$392.00
單位
Q 100 nF 1.2 kV dc, 480 V ac 39Ω - - Through Hole 1 ±20% ±10% 41 x 16 x 33mm 16mm 33mm 41mm
RS庫存編號 871-5858
製造零件編號504M06QE100
HK$90.02
單位
Q 500 nF 250 V ac, 600 V dc 100Ω - - Through Hole 1 ±20% ±10% 37 x 15 x 30mm 15mm 30mm 37mm
RS庫存編號 2508857438
製造零件編號104M06QC100
HK$74.28
單位
- - - - - - - - - - - - - -