Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2120 項產品
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS庫存編號 135-9922
製造零件編號TPSE156M050R0250
BrandAVX
HK$35.08
個 (以毎袋:2)
單位
Electrolytic 15 µF 50 V dc Surface Mount 2917 250mΩ - 4.4mm - 7.3mm - 4.1mm 7.3 x 4.3 x 4.1mm TPS
RS庫存編號 135-4059
製造零件編號TAJB106K010RNJ
BrandAVX
HK$0.779
個 (在毎卷:2000)
單位
Electrolytic 10 µF 10 V dc Surface Mount 1210 (3225M) - - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS庫存編號 136-0200
製造零件編號TAJB106K010RNJ
BrandAVX
HK$2.50
個 (以毎袋:20)
單位
Electrolytic 10 µF 10 V dc Surface Mount 1210 (3225M) - - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS庫存編號 699-2920
製造零件編號TAJB106K010RNJ
BrandAVX
HK$2.50
/個 (每包:10個)
單位
MnO2 10 µF 10 V dc Surface Mount 3528-21 2.5Ω - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS庫存編號 124-3243
製造零件編號TPSC106K025R0500
BrandAVX
HK$3.32
個 (在毎卷:500)
單位
MnO2 10 µF 25 V dc Surface Mount 6032-28 500mΩ - - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS
RS庫存編號 136-6209
製造零件編號TPSC106K025R0500
BrandAVX
HK$6.23
個 (以毎袋:10)
單位
Electrolytic 10 µF 25 V dc Surface Mount 6032-28 500mΩ AEC-Q200 - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS
RS庫存編號 134-9970
製造零件編號TAJR105K020RNJ
BrandAVX
HK$1.104
個 (在毎卷:2500)
單位
Electrolytic 1 µF 20 V dc Surface Mount 2012-12 20Ω - - ±10% 2.05mm 1.3mm 1.2mm 2.05 x 1.3 x 1.2mm TAJ
RS庫存編號 135-5468
製造零件編號TAJR105K020RNJ
BrandAVX
HK$2.85
個 (以毎袋:20)
單位
Electrolytic 1 µF 20 V dc Surface Mount 2012-12 20Ω - - ±10% 2.05mm 1.3mm 1.2mm 2.05 x 1.3 x 1.2mm TAJ
RS庫存編號 407-0277
製造零件編號TPSC106K025R0500
BrandAVX
HK$8.64
/個 (每包:5個)
單位
MnO2 10 µF 25 V dc Surface Mount 6032-28 500mΩ - - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS
RS庫存編號 136-0144
製造零件編號TAJA105K035RNJ
BrandAVX
HK$2.579
個 (以毎袋:50)
單位
Electrolytic 1 µF 35 V dc Surface Mount 1206 (3216M) 7.5Ω - 1.1mm ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS庫存編號 135-4062
製造零件編號TAJB106K020RNJ
BrandAVX
HK$1.28
個 (在毎卷:2000)
單位
Electrolytic 10 µF 20 V dc Surface Mount 1210 (3225M) 2.1Ω - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS庫存編號 135-5440
製造零件編號TAJD477K006RNJ
BrandAVX
HK$8.90
個 (以毎袋:5)
單位
Electrolytic 470 µF 6.3 V dc Surface Mount 7343-31 0.4Ω - - ±10% 7.3mm 4.3mm 2.9mm 7.3 x 4.3 x 2.9mm TAJ
RS庫存編號 134-9945
製造零件編號TAJD477K006RNJ
BrandAVX
HK$7.71
個 (在毎卷:500)
單位
Electrolytic 470 µF 6.3 V dc Surface Mount 7343-31 0.4Ω - - ±10% 7.3mm 4.3mm 2.9mm 7.3 x 4.3 x 2.9mm TAJ
RS庫存編號 135-4004
製造零件編號TAJA105K035RNJ
BrandAVX
HK$0.74
個 (在毎卷:2000)
單位
Electrolytic 1 µF 35 V dc Surface Mount 1206 (3216M) 7.5Ω - 1.1mm ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS庫存編號 136-0155
製造零件編號TAJB106K020RNJ
BrandAVX
HK$3.81
個 (以毎袋:20)
單位
Electrolytic 10 µF 20 V dc Surface Mount 1210 (3225M) 2.1Ω - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS庫存編號 887-6448
製造零件編號TACL106K010XTA
BrandAVX
HK$11.64
/個 (每包:50個)
單位
Electrolytic 10 µF 10 V dc Surface Mount 1608-10 7.5 Ω @ 100 kHz - 0.55mm ±10% 1.6mm 0.85mm 0.85mm 1.6 x 0.85 x 0.85mm TAC
RS庫存編號 699-3517
製造零件編號TPSC106K020R0700
BrandAVX
HK$9.434
/個 (每包:5個)
單位
MnO2 10 µF 20 V dc Surface Mount 6032-28 700mΩ - - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS
RS庫存編號 407-0110
製造零件編號TPSV227K016R0075
BrandAVX
HK$53.82
/個 (每包:5個)
單位
MnO2 220 µF 16 V dc Surface Mount 7361-38 75mΩ - - ±10% 7.3mm 6.1mm 3.45mm 7.3 x 6.1 x 3.45mm TPS
RS庫存編號 172-8174
製造零件編號TAP336M016CCS
BrandAVX
HK$5.99
個 (以毎盒:1000)
單位
MnO2 33 µF 16 V dc Through Hole - - - 5mm ±20% - - 11.5mm 6 (Dia.) x 11.5mm TAP
RS庫存編號 167-6894
製造零件編號TPSC106K020R0700
BrandAVX
HK$3.45
個 (在毎卷:500)
單位
MnO2 10 µF 20 V dc Surface Mount 6032-28 700mΩ - - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS