Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 93 項產品
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS庫存編號 753-7379
製造零件編號NX5032GA-8.000000MHZ-STD-CSK-3
BrandNDK
HK$8.97
單位
8MHz Surface Mount 8pF SMD 2 5mm 3.2mm 1.3mm 5 x 3.2 x 1.3mm ±20ppm ±30 x 10^-6 ^-6 300Ω -10°C -
RS庫存編號 753-7360
製造零件編號NX3225SA-32.000000MHZ-STD-CSR-3
BrandNDK
HK$8.97
單位
32MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±15 x 10^-6 ^-6 50Ω -10°C -
RS庫存編號 753-7449
製造零件編號NX5032GA 8MHZ AT-W-STD-CSU-1
BrandNDK
HK$15.55
單位
8MHz Surface Mount 8pF SMD 2 5mm 3.2mm 1.3mm 5 x 3.2 x 1.3mm ±50ppm ±150 x 10^-6 ^-6 300Ω -40°C -
RS庫存編號 184-7983
製造零件編號NX3225GD-8MHZ-STD-CRA-3
BrandNDK
HK$22.78
/個 (每包:5個)
單位
8MHz Surface Mount 8pF SMD 2 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±50ppm ±150ppm 500Ω -40°C AEC-Q200
RS庫存編號 184-7805
製造零件編號NX2520SA-16MHZ-STD-CSW-5
BrandNDK
HK$10.482
/個 (每包:5個)
單位
16MHz Surface Mount 8pF SMD 4 2.5mm 2mm 0.5mm 2.5 x 2 x 0.5mm ±15ppm ±25ppm 80Ω -40°C -
RS庫存編號 184-7985
製造零件編號NX3225GA-20.000M-STD-CRG-2
BrandNDK
HK$7.38
/個 (每包:5個)
單位
20MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 50Ω -40°C -
RS庫存編號 184-7975
製造零件編號NX2016SA-50M-STD-CZS-3
BrandNDK
HK$7.624
/個 (每包:5個)
單位
50MHz Surface Mount 8pF SMD 4 2mm 1.6mm 0.45mm 2 x 1.6 x 0.45mm ±15ppm ±50ppm 50Ω -40°C AEC-Q200
RS庫存編號 184-7963
製造零件編號NX3225SA-25.000M-STD-CSR-6
BrandNDK
HK$13.702
/個 (每包:5個)
單位
25MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±25ppm 50Ω -40°C -
RS庫存編號 753-7546
製造零件編號NX8045GB-10.000000MHZ-STD-CSF-4
BrandNDK
HK$2.519
個 (在毎卷:1000)
單位
10MHz Surface Mount 8pF SMD 2 8mm 4.5mm 1.8mm 8 x 4.5 x 1.8mm ±20ppm ±30 x 10^-6 ^-6 120Ω -10°C -
RS庫存編號 184-7830
製造零件編號NX2520SA-26MHZ-STD-CSX-1
BrandNDK
HK$9.528
/個 (每包:5個)
單位
26MHz Surface Mount 8pF SMD 4 2.5mm 2mm 0.5mm 2.5 x 2 x 0.5mm ±15ppm ±25ppm 60Ω -40°C -
RS庫存編號 753-7515
製造零件編號NX5032GA-10.000000MHZ-STD-CSK-3
BrandNDK
HK$2.176
個 (在毎卷:1000)
單位
10MHz Surface Mount 8pF SMD 2 5mm 3.2mm 1.3mm 5 x 3.2 x 1.3mm ±20ppm ±30 x 10^-6 ^-6 100Ω -10°C -
RS庫存編號 753-7385
製造零件編號NX5032GA-16.000000MHZ-STD-CSK-4
BrandNDK
HK$8.97
單位
16MHz Surface Mount 8pF SMD 2 5mm 3.2mm 1.3mm 5 x 3.2 x 1.3mm ±20ppm ±30 x 10^-6 ^-6 50Ω -10°C -
RS庫存編號 184-7796
製造零件編號NX3225GA-12MHZ-STD-CRG-2
BrandNDK
HK$5.206
/個 (每包:5個)
單位
12MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 100Ω -40°C -
RS庫存編號 753-7401
製造零件編號NX8045GB-8.000000MHZ-STD-CSF-4
BrandNDK
HK$8.28
單位
8MHz Surface Mount 8pF SMD 2 8mm 4.5mm 1.8mm 8 x 4.5 x 1.8mm ±20ppm ±30 x 10^-6 ^-6 250Ω -10°C -
RS庫存編號 184-7937
製造零件編號NX2016SA-26M-STD-CZS-2
BrandNDK
HK$7.138
/個 (每包:5個)
單位
26MHz Surface Mount 8pF SMD 4 2mm 1.6mm 0.45mm 2 x 1.6 x 0.45mm ±15ppm ±50ppm 60Ω -40°C AEC-Q200
RS庫存編號 184-7893
製造零件編號NX3225SA-32.000MHZ-STD-CSR-1
BrandNDK
HK$8.942
/個 (每包:5個)
單位
32MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±25ppm 50Ω -40°C -
RS庫存編號 184-7920
製造零件編號NX3225GA-16.9344M-STD-CRG-2
BrandNDK
HK$7.38
/個 (每包:5個)
單位
16.93MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 80Ω -40°C -
RS庫存編號 184-7970
製造零件編號NX3225GA-20.000M-STD-CRG-1
BrandNDK
HK$7.38
/個 (每包:5個)
單位
20MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 50Ω -40°C -
RS庫存編號 184-7965
製造零件編號NX3225GA-12.000M-STD-CRG-2
BrandNDK
HK$7.38
/個 (每包:5個)
單位
12MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 100Ω -40°C -
RS庫存編號 184-7993
製造零件編號NX8045GB-6MHZ-STD-CSF-3
BrandNDK
HK$5.47
/個 (每包:5個)
單位
6MHz Surface Mount 8pF SMD 2 8mm 4.5mm 1.8mm 8 x 4.5 x 1.8mm ±30ppm ±50ppm 250Ω -40°C -