Crystal Units
Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.
Crystal Unit Modes
Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.
比較 產品詳述 單價 | Brand | Standard Frequency | Mounting Type | Load Capacitance | Package Type | Pin Count | Length | Width | Height | Dimensions | Frequency Tolerance | Frequency Stability | Series Resistance | Maximum Operating Temperature | Minimum Operating Temperature |
---|
个(每带 250 ) HK$6.036 | AKER | 20MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±30ppm | ±30ppm | 100Ω | 85°C | -40°C | ||||
个(每托盘 5 ) HK$10.26 | AKER | 20MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±30ppm | ±30ppm | 100Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$3.97 | AKER | 4MHz | Surface Mount | 18pF | HC-49-US SMD | 2 | 13.5mm | 4.8mm | 4.6mm | 13.5 x 4.8 x 4.6mm | ±30ppm | ±50ppm | 120Ω | 85°C | -40°C | ||||
个(每托盘 5 ) HK$6.46 | AKER | 4MHz | Surface Mount | 18pF | HC-49-US SMD | 2 | 13.5mm | 4.8mm | 4.6mm | 13.5 x 4.8 x 4.6mm | ±30ppm | ±50ppm | 120Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$3.78 | AKER | 4.1943MHz | Surface Mount | 18pF | HC-49-US SMD | 2 | 13.5mm | 4.8mm | 4.6mm | 13.5 x 4.8 x 4.6mm | ±30ppm | ±50ppm | 120Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$4.089 | AKER | 11.0592MHz | Surface Mount | 18pF | HC-49-US SMD | 2 | 13.5mm | 4.8mm | 4.6mm | 13.5 x 4.8 x 4.6mm | ±30ppm | ±50ppm | 50Ω | 85°C | -40°C | ||||
个(每托盘 5 ) HK$17.40 | AKER | 24MHz | Surface Mount | 12pF | SMD | 4 | 7mm | 5mm | 1.1mm | 7 x 5 x 1.1mm | ±30ppm | ±30ppm | 30Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$5.529 | AKER | 24.576MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±30ppm | ±30ppm | 100Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$3.258 | AKER | 18.432MHz | Surface Mount | 18pF | HC-49-US SMD | 2 | 13.5mm | 4.8mm | 4.6mm | 13.5 x 4.8 x 4.6mm | ±30ppm | ±50ppm | 40Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$3.452 | AKER | 10MHz | Surface Mount | 18pF | HC-49-US SMD | 2 | 13.5mm | 4.8mm | 4.6mm | 13.5 x 4.8 x 4.6mm | ±30ppm | ±50ppm | 50Ω | 85°C | -40°C | ||||
个(每托盘 5 ) HK$11.42 | AKER | 12MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±30ppm | ±30ppm | 100Ω | 85°C | -40°C | ||||
个(每托盘 5 ) HK$14.36 | AKER | 25MHz | Surface Mount | 12pF | SMD | 4 | 5mm | 3.2mm | 1mm | 5 x 3.2 x 1mm | ±30ppm | ±30ppm | 50Ω | 85°C | -40°C | ||||
个(每托盘 5 ) HK$16.10 | AKER | 16MHz | Surface Mount | 12pF | SMD | 4 | 7mm | 5mm | 1.1mm | 7 x 5 x 1.1mm | ±30ppm | ±30ppm | 45Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$8.788 | AKER | 20MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±10ppm | ±10ppm | 100Ω | 85°C | -40°C | ||||
个 HK$14.80 | AKER | 12MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±10ppm | ±10ppm | 100Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$12.843 | AKER | 20MHz | Surface Mount | 18pF | HC-49-US SMD | 4 | 13mm | 4.7mm | 5.2mm | 13 x 4.7 x 5.2mm | ±30ppm | ±50ppm | 40Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$7.572 | AKER | 12MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±10ppm | ±10ppm | 100Ω | 85°C | -40°C | ||||
个(每托盘 5 ) HK$10.48 | AKER | 24.576MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±30ppm | ±30ppm | 100Ω | 85°C | -40°C | ||||
个 HK$14.10 | AKER | 20MHz | Surface Mount | 12pF | SMD | 4 | 3.2mm | 2.5mm | 0.75mm | 3.2 x 2.5 x 0.75mm | ±10ppm | ±10ppm | 100Ω | 85°C | -40°C | ||||
个(每带 250 ) HK$8.664 | AKER | 6MHz | Surface Mount | 12pF | SMD | 4 | 7mm | 5mm | 1.1mm | 7 x 5 x 1.1mm | ±30ppm | ±30ppm | 110Ω | 85°C | -40°C | ||||