Ferrite Sleeves
Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device.
How do ferrite sleeves work?
If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances.
Uses for ferrite sleeves
Ferrite sleeves are commonly found on data cables and medical equipment and can be used on a wide range of other components. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on computer monitor cables for example, while smaller ones can be used internally in electrical circuits, or printed circuit boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance.
比較 產品詳述 單價 | Brand | Series | Type | Application | Material | Impedance at 25 MHz | Key | Openable | Impedance at 100 MHz | Outer Dimensions | Aperture Diameter | Impedance at 300 MHz | Impedance at 500 MHz | Number of Apertures | Impedance at 1 GHz | Outer Depth | Outer Height | Outer Width |
---|
个 HK$17.00 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | 55Ω | No | Yes | 110Ω | 15.5 x 18.5 x 14mm | 6mm | - | - | 1 | - | 18.5mm | 14mm | 15.5mm | |
个 (以毎盒:800) HK$8.462 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | - | No | Yes | - | 15.5 x 18.5 x 14mm | 6mm | - | - | 1 | - | 18.5mm | 14mm | 15.5mm | |
个 HK$24.70 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | 145Ω | No | Yes | 246Ω | 20.2 x 39 x 20mm | 9mm | - | - | 1 | - | 39mm | 20mm | 20.2mm | |
个 HK$56.80 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | 176Ω | No | Yes | 321Ω | 31.5 x 38 x 31.6mm | 13mm | - | - | 1 | - | 38mm | 31.6mm | 31.5mm | |
个 HK$38.60 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Round Cable | Nickel Zinc | 151Ω | No | Yes | 270Ω | 19.5 x 38.5 x 19.5mm | 9mm | - | - | 1 | - | 38.5mm | 19.5mm | 19.5mm | |
个 (以毎盒:400) HK$15.051 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | - | No | Yes | - | 19.6 x 37.4 x 20.3mm | 7mm | - | - | 1 | - | 37.4mm | 20.3mm | 19.6mm | |
个 (以毎盒:60) HK$34.827 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | - | No | Yes | - | 31.5 x 38 x 31.6mm | 13mm | - | - | 1 | - | 38mm | 31.6mm | 31.5mm | |
个 (以毎盒:60) HK$45.852 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Round Cable | Nickel Zinc | - | No | Yes | - | 30 x 42 x 30mm | 13mm | - | - | 1 | - | 42mm | 30mm | 30mm | |
个 (以毎盒:900) HK$8.068 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | - | No | Yes | - | 16.5 x 21 x 16.5mm | 6mm | - | - | 1 | - | 21mm | 16.5mm | 16.5mm | |
个 (以毎盒:280) HK$12.514 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | - | No | Yes | - | 23 x 20.5 x 20mm | 8mm | - | - | 1 | - | 20.5mm | 20mm | 23mm | |
个 HK$23.40 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | 28Ω | No | Yes | 100Ω | 23 x 20.5 x 20mm | 8mm | - | - | 1 | - | 20.5mm | 20mm | 23mm | |
个 HK$81.40 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Round Cable | Nickel Zinc | 71Ω | No | Yes | 130Ω | 30 x 42 x 30mm | 13mm | - | - | 1 | - | 42mm | 30mm | 30mm | |
个 (以毎盒:700) HK$11.055 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | - | No | Yes | - | 16 x 33 x 16.4mm | 6mm | - | - | 1 | - | 33mm | 16.4mm | 16mm | |
个 (以毎盒:900) HK$10.017 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | - | No | Yes | - | 14.4 x 28 x 14.2mm | 5mm | - | - | 1 | - | 28mm | 14.2mm | 14.4mm | |
个 (以毎盒:210) HK$23.18 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Round Cable | Nickel Zinc | - | No | Yes | - | 19.5 x 38.5 x 19.5mm | 9mm | - | - | 1 | - | 38.5mm | 19.5mm | 19.5mm | |
个 (以毎袋:5) HK$19.22 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | 28Ω | No | Yes | 100Ω | 16 x 33 x 16.4mm | 6mm | - | - | 1 | - | 33mm | 16.4mm | 16mm | |
个 HK$27.00 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | 180Ω | No | Yes | 350Ω | 19.6 x 37.4 x 20.3mm | 7mm | - | - | 1 | - | 37.4mm | 20.3mm | 19.6mm | |
个 (以毎盒:200) HK$13.60 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | - | No | Yes | - | 33 x 15.5 x 29mm | 14.5mm | - | - | 1 | - | 15.5mm | 29mm | 33mm | |
个 HK$20.70 | KEMET | ESD-SR Snap-on Cores | Snap Ferrite | Consumer Electronics | Ferrite | 175Ω | No | Yes | 320Ω | 14.4 x 28 x 14.2mm | 5mm | - | - | 1 | - | 28mm | 14.2mm | 14.4mm | |
个 HK$35.00 | KEMET | ESD-R Toroidal Cores | Toroid Core | Round Cable | Manganese-Zinc (Coating), Nickel Zinc | 40Ω | No | No | 80Ω | 42.4 Dia. x 16mm | 17.9mm | - | - | 1 | - | - | 16mm | 42.4mm | |