Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1374 項產品
Results per page
Description Price Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS庫存編號 166-4186
製造零件編號HS50 1K J
BrandArcol
HK$47.166
個 (以毎袋:20)
單位
1 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 158-474
製造零件編號HS50 1K J
BrandArcol
HK$48.70
單位
1 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 188-188
製造零件編號HS100 100R J
BrandArcol
HK$101.46
單位
100 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS庫存編號 166-3821
製造零件編號HS100 100R J
BrandArcol
HK$81.225
個 (以毎盒:45)
單位
100 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS庫存編號 160-988
製造零件編號HS50 50R J
BrandArcol
HK$27.70
單位
50 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 166-4202
製造零件編號HS50 50R J
BrandArcol
HK$24.498
個 (以毎袋:20)
單位
50 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 166-4167
製造零件編號HS50 2K2 J
BrandArcol
HK$30.366
個 (以毎袋:20)
單位
2.2 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 159-629
製造零件編號HS50 2K2 J
BrandArcol
HK$33.18
單位
2.2 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 166-4057
製造零件編號HS25 4K7 J
BrandArcol
HK$22.554
個 (以毎袋:25)
單位
4.7 kΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.6 x 51 x 28mm -
RS庫存編號 159-590
製造零件編號HS25 4K7 J
BrandArcol
HK$29.82
單位
4.7 kΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.6 x 51 x 28mm -
RS庫存編號 160-994
製造零件編號HS50 68R J
BrandArcol
HK$34.94
單位
68 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 166-4118
製造零件編號HS10 100R J
BrandArcol
HK$16.979
個 (以毎袋:100)
單位
100 Ω 10W HS10 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 8.8 x 30 x 16.5mm -
RS庫存編號 166-4203
製造零件編號HS50 68R J
BrandArcol
HK$31.448
個 (以毎袋:20)
單位
68 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 159-938
製造零件編號HS10 100R J
BrandArcol
HK$25.97
單位
100 Ω 10W HS10 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 8.8 x 30 x 16.5mm -
RS庫存編號 107-4131
製造零件編號HS50 5R6 J
BrandArcol
HK$32.97
單位
5.6 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 166-4169
製造零件編號HS50 5R6 J
BrandArcol
HK$31.091
個 (以毎袋:20)
單位
5.6 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 159-641
製造零件編號HS50 10K J
BrandArcol
HK$41.24
單位
10 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 166-4187
製造零件編號HS50 10R J
BrandArcol
HK$40.191
個 (以毎袋:20)
單位
10 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 166-4210
製造零件編號HS50 10K J
BrandArcol
HK$39.984
個 (以毎袋:20)
單位
10 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS庫存編號 158-339
製造零件編號HS50 10R J
BrandArcol
HK$47.32
單位
10 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -