Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 240 項產品
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS庫存編號 529-4581
製造零件編號CAT16-331J4LF
BrandBourns
HK$0.736
/個 (每包:50個)
單位
330 Ω 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS庫存編號 167-4638
製造零件編號CAT16-331J4LF
BrandBourns
HK$0.32
個 (在毎卷:5000)
單位
330 Ω 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS庫存編號 788-4066
製造零件編號4816P-1-103LF
BrandBourns
HK$9.67
/個 (每包:5個)
單位
10 kΩ 8 SOIC 1.28W - ±2% AEC-Q200 - 0.16W ISOL 11.18mm 5.59mm 2.03mm 11.18 x 5.59 x 2.03mm
RS庫存編號 167-5174
製造零件編號4816P-1-103LF
BrandBourns
HK$5.959
個 (在毎卷:2000)
單位
10 kΩ 8 SOIC 1.28W - ±2% AEC-Q200 - 0.16W ISOL 11.18mm 5.59mm 2.03mm 11.18 x 5.59 x 2.03mm
RS庫存編號 167-4622
製造零件編號CAY16-103J4LF
BrandBourns
HK$0.067
個 (在毎卷:5000)
單位
10 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS庫存編號 522-5585
製造零件編號CAY16-103J4LF
BrandBourns
HK$0.203
/個 (每包:50個)
單位
10 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS庫存編號 788-4076
製造零件編號4609X-101-153LF
BrandBourns
HK$2.112
/個 (每包:25個)
單位
15 kΩ 8 SIP 1.13W - ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm 22.81 x 2.49 x 5.08mm
RS庫存編號 167-5215
製造零件編號4609X-101-153LF
BrandBourns
HK$1.62
個 (以毎袋:200)
單位
15 kΩ 8 SIP 1.13W - ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm 22.81 x 2.49 x 5.08mm
RS庫存編號 166-9966
製造零件編號4816P-1-222LF
BrandBourns
HK$5.959
個 (在毎卷:2000)
單位
2.2 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS庫存編號 865-2053
製造零件編號4816P-T01-223LF
BrandBourns
HK$9.58
個 (以毎袋:5)
單位
22 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS庫存編號 865-2022
製造零件編號4816P-1-222LF
BrandBourns
HK$9.67
個 (以毎袋:5)
單位
2.2 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS庫存編號 865-2031
製造零件編號4816P-1-223LF
BrandBourns
HK$9.67
個 (以毎袋:5)
單位
22 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS庫存編號 166-9968
製造零件編號4816P-1-223LF
BrandBourns
HK$5.959
個 (在毎卷:2000)
單位
22 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS庫存編號 161-7142
製造零件編號4816P-T01-223LF
BrandBourns
HK$7.12
毎管:50 個
單位
22 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS庫存編號 692-8550
製造零件編號4606X-101-681LF
BrandBourns
HK$2.40
/個 (每包:25個)
單位
680 Ω 5 SIP 0.75W Pin ±2% - Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm
RS庫存編號 167-0038
製造零件編號4609X-101-562LF
BrandBourns
HK$2.30
個 (以毎袋:200)
單位
5.6 kΩ 8 SIP 1.13W Pin ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm 22.81 x 2.49 x 5.08mm
RS庫存編號 529-4597
製造零件編號CAT16-474J4LF
BrandBourns
HK$0.882
/個 (每包:50個)
單位
470 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS庫存編號 865-1899
製造零件編號4116R-1-333LF
BrandBourns
HK$9.868
個 (以毎袋:5)
單位
33 kΩ 8 DIP 2.25W Pin ±2% - Moulded 0.25W ISOL 24.5mm 7.87mm 4.57mm 24.5 x 7.87 x4.57mm
RS庫存編號 161-6806
製造零件編號4606X-101-681LF
BrandBourns
HK$1.60
個 (以毎袋:200)
單位
680 Ω 5 SIP 0.75W Pin ±2% - Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm
RS庫存編號 167-4639
製造零件編號CAT16-474J4LF
BrandBourns
HK$0.32
個 (在毎卷:5000)
單位
470 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm