Fixed Resistors | Fixed Value Resistor | RS
最近搜索

    Fixed Resistors

    We offer a comprehensive range of fixed resistors to suit various applications including surface mount, through hole and panel mount resistors from leading brands such as TE Connectivity, Vishay, Arcol, Panasonic and many more.

    What is a fixed resistor?

    A resistor is a passive two-terminal electrical component that implements electrical resistance within a circuit element. Resistors are available in fixed or variable types. Fixed resistors are the most commonly used resistors and are also one of the most used electronic components overall. Like many electronic components, resistors are available in various sizes, capacities, and types, and each has substantial differences in typical values for resistor noise, tolerances, wattage rating, temperature coefficient, voltage coefficient, frequency response, size, and reliability.

    What is the difference between fixed and variable resistors?

    A fixed resistor is one whose resistance value is fixed and cannot be changed as it is set to a specific value meaning they do not change their resistance value with temperature, operating voltage or time. A variable resistor also known as a potentiometer can be adjusted from virtually zero ohms to a factory-determined value.

    What is the function of fixed resistors?

    Fixed resistors will enable you to:

    • Protect components
    • Control time delay
    • Divide voltage between circuits
    • Adjust signal levels
    • Bias active elements
    • Terminate transmission lines

    58005 產品顯示為 Fixed Resistors

    1 999+
    • RS庫存編號 683-5451
    • 製造零件編號 PR01000102201JA100
    个(每托盘 10 )
    HK$1.33
    • RS庫存編號 199-7893
    • 製造零件編號 MF0207FTE52-75K
    HK$0.155
    • RS庫存編號 684-1611
    • 製造零件編號 Y14531K00000T9L
    HK$217.40
    • RS庫存編號 167-5219
    • 製造零件編號 4607X-101-103LF
    个 (以毎袋:200)
    HK$1.036
    • RS庫存編號 683-5329
    • 製造零件編號 VR68000004704JAC00
    个(每托盘 10 )
    HK$4.54
    • RS庫存編號 166-3852
    • 製造零件編號 HS100 47R J
    个 (以毎盒:45)
    HK$62.456
    • RS庫存編號 755-0956
    • 製造零件編號 YR1B15K8CC
    个(每托盘 5 )
    HK$6.32
    • RS庫存編號 173-3018
    • 製造零件編號 Y09261R00000F9L
    个 (以毎袋:10)
    HK$276.60
    • RS庫存編號 850-6890
    HK$15.60
    • RS庫存編號 683-3020
    • 製造零件編號 MRS25000C1309FCT00
    个(每托盘 25 )
    HK$0.696
    • RS庫存編號 871-1045
    • 製造零件編號 35226R8JT
    个 (以毎袋:10)
    HK$3.19
    • RS庫存編號 666-1654
    • 製造零件編號 C1410KJL
    个(每托盘 5 )
    HK$33.80
    • RS庫存編號 294-4946
    • 製造零件編號 SBL4R01J
    HK$10.20
    • RS庫存編號 199-7931
    • 製造零件編號 MFR-25FTE52-750R
    个 (以毎盒:5000)
    HK$0.08
    • RS庫存編號 180-9090
    • 製造零件編號 LTO150F1R000JTE3
    HK$83.00
    • RS庫存編號 158-0299
    • 製造零件編號 MCY50R000T
    HK$169.30
    • RS庫存編號 807-5756
    • 製造零件編號 CRGH0805J270R
    个 (以毎袋:100)
    HK$0.153
    • RS庫存編號 263-0979
    • 製造零件編號 ESR03EZPF3R00
    个(每带 5000 )
    HK$0.142
    • RS庫存編號 186-6697
    • 製造零件編號 350227RFT
    HK$3.33
    • RS庫存編號 775-7560
    • 製造零件編號 FW50A10R0JA
    个(每托盘 5 )
    HK$5.24
    每頁顯示的結果