Through Hole Fixed Resistors

Through hole fixed resistors are used to reduce the flow of electrical current within a circuit. As fixed resistors, they have predetermined values (voltage range compatibilities), unlike variable resistorswhere the voltage range values can be adjusted.

Through hole fixed resistors are constructed from metal film for general usage or carbon film for devices that require high tolerance. They have long, pliable leads that are inserted (either automatically or manually) into holes in printed circuit boards.

What are through hole fixed resistors used for?

Through hole fixed resistors are used in the automotive, telecommunication and medical equipment industries. They are most suitable for larger circuit boards and prototyping projects where no soldering is required.


Types of through hole fixed resistors

The most common types of through hole fixed resistors are wire wound and axial components:

  • Axial packages have flat profiles and cylindrical or box-shaped formats with leads on both ends. They are used for short distance applications.
  • Wire wound resistors have metal wires wrapped around cores made from ceramic, plastic or fibreglass, which give them higher power ratings.

...
顯示內容 隱藏內容

篩選條件

正在檢視 4081 - 4100,共 14777 項產品
Results per page
Description Price Resistance Power Rating Composition Tolerance Technology Axial/Radial Series Case Style Temperature Coefficient Automotive Standard Termination Style Package/Case Dimensions Length
RS庫存編號 463-9854
製造零件編號MF1/4CC6202F
BrandKOA
HK$1.755
個 (以毎袋:100)
單位
62 kΩ 0.25W - ±1% Metal Film - - - - - - - - -
RS庫存編號 164-3760
製造零件編號YR1B32K4CC
HK$2.384
個 (以毎盒:1000)
單位
32.4 kΩ 0.25W - ±0.1% Metal Film - R - - - - - - -
RS庫存編號 162-1029
製造零件編號MSR-5 R025 F
BrandArcol
HK$9.989
個 (以毎袋:250)
單位
25 mΩ 5W - ±1% Metal Strip - MSR-5 - - - - - - -
RS庫存編號 891-6142
製造零件編號43F3K9E
BrandOhmite
HK$13.036
/個 (每包:250個)
單位
3.9 kΩ 3W - ±1% Wire Wound - 43 - - - - - - -
RS庫存編號 161-4776
製造零件編號CFR25J22K
HK$0.136
個 (以毎盒:4000)
單位
22 kΩ 0.33W - ±5% Carbon Film - CFR25 - - - - - - -
RS庫存編號 187-0145
製造零件編號ROX5SSJ1K0
HK$4.009
/個 (每包:20個)
單位
1 kΩ 5W Ceramic ±5% Metal Oxide Axial ROX - - - - - - -
RS庫存編號 892-4709
製造零件編號B8J3K0E
BrandOhmite
HK$50.42
單位
3 kΩ 8W - ±5% Wire Wound - 200 - - - - - - -
RS庫存編號 206-0414
製造零件編號SBCHE46R8K
HK$6.51
/個 (每包:5個)
單位
6.8 Ω 4W - ±10% Wire Wound - SBCHE - - - - - - -
RS庫存編號 849-9076
製造零件編號RN60D1500FB14
BrandVishay
HK$6.20
單位
150 Ω 0.25W - ±1% Metal Film - RN60 - - - - - - -
RS庫存編號 822-0101
製造零件編號LTO030F25R00FTE3
BrandVishay
HK$55.80
單位
25 Ω 30W - ±1% Thick Film - LTO30 - - - - TO-220 - -
RS庫存編號 182-5813
製造零件編號BWR2C1R00F
BrandKOA
HK$39.378
/個 (每包:5個)
單位
1 Ω 2W Wirewound ±1% Ceramic Axial BWR - - - - - - -
RS庫存編號 683-0894
製造零件編號AC03000001808JAC00
BrandVishay
HK$4.371
/個 (每包:10個)
單位
1.8 Ω 3W - ±5% Wire Wound - AC03 - - - - - - -
RS庫存編號 166-4805
製造零件編號AP101 R1 J
BrandArcol
HK$58.853
Each (In a Tray of 50)
單位
100 mΩ 100W - ±5% - - AP101 - - - - TO-247 - -
RS庫存編號 144-2829
製造零件編號W22-680RJI
BrandWelwyn
HK$6.639
個 (在毎卷:700)
單位
680 Ω 7W - ±5% Wire Wound - W20 - - - - - - -
RS庫存編號 845-7583
製造零件編號RLR07C2870FSB14
BrandVishay
HK$18.507
/個 (每包:100個)
單位
287 Ω 0.25W - ±1% Metal Film - RLR - - - - - - -
RS庫存編號 762-9232
製造零件編號EP7W15RJ
HK$10.69
/個 (每包:5個)
單位
15 Ω 7W - ±5% Wire Wound - EP - - - - - - -
RS庫存編號 848-7587
製造零件編號MRS25000C9530FRP00
BrandVishay
HK$0.267
/個 (每包:5000個)
單位
953 Ω 0.6W - ±1% Metal Film - MRS25 - - - - - - -
RS庫存編號 187-0735
製造零件編號ROX05SJ3R6
HK$0.674
/個 (每包:20個)
單位
3.6 Ω 0.5W Ceramic ±5% Metal Oxide Axial ROX - - - - - - -
RS庫存編號 172-2223
製造零件編號45F10KE
HK$18.579
個 (以毎袋:100)
單位
10 kΩ 5W - ±1% Wire Wound - 45 - - - - - - -
RS庫存編號 164-2050
製造零件編號H827K4BYA
HK$6.321
個 (以毎盒:250)
單位
27.4 kΩ 0.25W - ±0.1% Metal Film - HOLCO - - - - - - -