Leaded Inductors

Leaded inductors are components with through hole features and leads attached concentrically to the opposite ends of the inductor cores. They act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices.

Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field.

What are leaded inductors used for?

They are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits.

With low voltages, they act as continuous circuits to keep the current flowing if there are interferences. With high voltages, they are able to prevent current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes.

Types of leaded inductors

Leaded inductors come in two main categories:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 302 項產品
Results per page
Description Price Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS庫存編號 715-6787
製造零件編號1430450C
HK$35.61
單位
300 μH 5A Radial 80mΩ ±10% - 33.3mm 31.3mm 23.3mm 33.3 x 31.3 x 23.3mm - 1.7MHz 29mm 1400
RS庫存編號 228-573
製造零件編號1410604C
HK$20.24
單位
10 mH 400mA Radial 4.34Ω ±10% - 26.6mm 25.9mm 15.5mm 26.6 x 25.9 x 15.5mm - 400kHz 22.9mm 1400
RS庫存編號 106-7738
製造零件編號1410604C
HK$19.836
個 (以毎盒:25)
單位
10 mH 400mA Radial 4.34Ω ±10% - 26.6mm 25.9mm 15.5mm 26.6 x 25.9 x 15.5mm - 400kHz 22.9mm 1400
RS庫存編號 106-7781
製造零件編號1430450C
HK$32.433
個 (以毎盒:15)
單位
300 μH 5A Radial 80mΩ ±10% - 33.3mm 31.3mm 23.3mm 33.3 x 31.3 x 23.3mm - 1.7MHz 29mm 1400
RS庫存編號 106-7732
製造零件編號1410454C
HK$20.88
個 (以毎盒:25)
單位
100 μH 5.4A Radial 42mΩ ±10% - 26.4mm 24.4mm 14mm 26.4 x 24.4 x 14mm - 4.6MHz 23.6mm 1400
RS庫存編號 106-7771
製造零件編號1447383C
HK$22.567
個 (以毎盒:25)
單位
47 μH 8.3A Radial 19mΩ ±10% - 28.5mm 25.9mm 20mm 28.5 x 25.9 x 20mm - 6MHz 23.9mm 1400
RS庫存編號 228-416
製造零件編號1410454C
HK$24.15
單位
100 μH 5.4A Radial 42mΩ ±10% - 26.4mm 24.4mm 14mm 26.4 x 24.4 x 14mm - 4.6MHz 23.6mm 1400
RS庫存編號 715-6753
製造零件編號1447383C
HK$26.56
單位
47 μH 8.3A Radial 19mΩ ±10% - 28.5mm 25.9mm 20mm 28.5 x 25.9 x 20mm - 6MHz 23.9mm 1400
RS庫存編號 228-595
製造零件編號1422455C
HK$35.61
單位
220 μH 5.5A Radial 62mΩ ±10% - 32.1mm 29.8mm 21.8mm 32.1 x 29.8 x 21.8mm - 2.2MHz 29.1mm 1400
RS庫存編號 106-7945
製造零件編號13R104C
HK$4.56
個 (以毎盒:200)
單位
100 μH 1A - 240mΩ ±10% 9.5mm - - 13.5mm 9.5 (Dia.) x 13.5mm - 1kHz 5mm 1300R
RS庫存編號 106-7774
製造零件編號1447385C
HK$20.88
個 (以毎盒:25)
單位
47 μH 8.5A Radial 21mΩ ±10% - 28.3mm 25.9mm 15.5mm 28.3 x 25.9 x 15.5mm - 6.7MHz 23.8mm 1400
RS庫存編號 228-444
製造零件編號1447423C
HK$21.95
單位
470 μH 2.3A Radial 222mΩ ±10% - 27.2mm 25.9mm 15.5mm 27.2 x 25.9 x 15.5mm - 2MHz 23.3mm 1400
RS庫存編號 715-6807
製造零件編號1468431C
HK$34.57
單位
680 μH 3.1A Radial 173mΩ ±10% - 33.1mm 31.3mm 23.3mm 33.1 x 31.3 x 23.3mm - 1MHz 28.9mm 1400
RS庫存編號 106-7735
製造零件編號1447423C
HK$19.836
個 (以毎盒:25)
單位
470 μH 2.3A Radial 222mΩ ±10% - 27.2mm 25.9mm 15.5mm 27.2 x 25.9 x 15.5mm - 2MHz 23.3mm 1400
RS庫存編號 106-7919
製造零件編號15474C
HK$14.38
個 (以毎盒:40)
單位
470 μH 1.4A Radial 389mΩ ±10% 16.8mm - - 21.3mm 16.8 (Dia.) x 21.3mm - 1.3MHz 14.2mm 1500
RS庫存編號 106-7740
製造零件編號1422455C
HK$29.104
個 (以毎盒:15)
單位
220 μH 5.5A Radial 62mΩ ±10% - 32.1mm 29.8mm 21.8mm 32.1 x 29.8 x 21.8mm - 2.2MHz 29.1mm 1400
RS庫存編號 106-7901
製造零件編號1468431C
HK$34.14
個 (以毎盒:15)
單位
680 μH 3.1A Radial 173mΩ ±10% - 33.1mm 31.3mm 23.3mm 33.1 x 31.3 x 23.3mm - 1MHz 28.9mm 1400
RS庫存編號 800-4378
製造零件編號13R104C
HK$5.202
個 (以毎袋:5)
單位
100 μH 1A - 240mΩ ±10% 9.5mm - - 13.5mm 9.5 (Dia.) x 13.5mm - 1kHz 5mm 1300R
RS庫存編號 715-7184
製造零件編號15474C
HK$14.89
單位
470 μH 1.4A Radial 389mΩ ±10% 16.8mm - - 21.3mm 16.8 (Dia.) x 21.3mm - 1.3MHz 14.2mm 1500
RS庫存編號 715-6762
製造零件編號1447385C
HK$21.95
單位
47 μH 8.5A Radial 21mΩ ±10% - 28.3mm 25.9mm 15.5mm 28.3 x 25.9 x 15.5mm - 6.7MHz 23.8mm 1400