Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS庫存編號 870-9275
製造零件編號L0402C9N1JRMST
BrandKEMET
HK$0.325
/個 (每包:10000個)
單位
L-RMS 9.1 nH ±5% 300mA 4.5GHz 8 - 0402 (1005M) 300mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9250
製造零件編號L0402C1N8SRMST
BrandKEMET
HK$0.325
/個 (每包:10000個)
單位
L-RMS 1.8 nH ±5% 300mA 11GHz 8 - 0402 (1005M) 120mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9263
製造零件編號L0402C4N7SRMST
BrandKEMET
HK$0.319
/個 (每包:10000個)
單位
L-RMS 4.7 nH ±5% 300mA 6GHz 8 - 0402 (1005M) 210mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9297
製造零件編號L0603CR10JRMST
BrandKEMET
HK$0.41
/個 (每包:4000個)
單位
L-RMS 100 nH ±5% 300mA 1GHz 12 - 0603 (1608M) Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS庫存編號 870-9272
製造零件編號L0402C8N2JRMST
BrandKEMET
HK$0.33
/個 (每包:10000個)
單位
L-RMS 8.2 nH ±5% 300mA 4.9GHz 8 - 0402 (1005M) 280mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9257
製造零件編號L0402C2N7SRMST
BrandKEMET
HK$0.325
/個 (每包:10000個)
單位
L-RMS 2.7 nH ±5% 300mA 9GHz 8 - 0402 (1005M) 130mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9279
製造零件編號L0402CR12JRMST
BrandKEMET
HK$0.325
/個 (每包:10000個)
單位
L-RMS 120 nH - 150mA 800MHz 8 - 0402 (1005M) 1.6Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9253
製造零件編號L0402C27NJRMST
BrandKEMET
HK$0.307
/個 (每包:10000個)
單位
L-RMS 27 nH ±5% 300mA 2.3GHz 8 - 0402 (1005M) 700mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9241
製造零件編號L0402C1N0SRMST
BrandKEMET
HK$0.325
/個 (每包:10000個)
單位
L-RMS 1 nH ±5% 300mA >13GHz 8 - 0402 (1005M) 80mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9294
製造零件編號L0603C5N6SRMST
BrandKEMET
HK$0.428
/個 (每包:4000個)
單位
L-RMS 5.6 nH - 300mA 5.8GHz 10 - 0603 (1608M) 180mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS庫存編號 870-9266
製造零件編號L0402C3N6SRMST
BrandKEMET
HK$0.325
/個 (每包:10000個)
單位
L-RMS 3.6 nH ±5% 300mA 7.5GHz 8 - 0402 (1005M) 200mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS庫存編號 870-9247
製造零件編號L0402C18NJRMST
BrandKEMET
HK$0.33
/個 (每包:10000個)
單位
L-RMS 18 nH - 300mA 3.1GHz 8 - 0402 (1005M) 550mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm