Signal Filters

A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio, video, broadband and communication equipment. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:
  • high-pass
  • low-pass
  • band-pass
  • band-stop
  • notch
  • all-pass filter
  • cut-off frequency.
The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Series Maximum Current Rating Maximum Voltage Rating Mounting Type Operating Frequency Termination Style Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitance
RS庫存編號 145-7627
製造零件編號TPD8F003DQDR
HK$3.802
個 (在毎卷:3000)
單位
- - - Surface Mount 200MHz Flat Contact WSON 3.4 x 1.45 x 0.75mm 1.45mm 0.75mm 3.4mm +85°C -40°C -
RS庫存編號 812-0222
製造零件編號TPD8F003DQDR
HK$5.943
Each (On a Tape of 25)
單位
- - - Surface Mount 200MHz Flat Contact WSON 3.4 x 1.45 x 0.75mm 1.45mm 0.75mm 3.4mm +85°C -40°C -