Gas Discharge Tubes

Gas discharge tubes are sealed glass tubes containing a pair of electrodes and filled with a gas that only conducts when a high voltage is applied across the electrodes. When a voltage spike appears across the device the gas is ionised (becomes a conducting gas plasma) which short-circuits the spike energy away. Gas discharge tubes are often used to protect sensitive circuit inputs from potentially damaging interference voltage transients. The large amount of energy that can be dispersed by gas discharge tubes makes them a good choice for lightning surge protection, particularly for telecommunications equipment.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 55 項產品
Results per page
Description Price Series Suppressor Type Maximum Surge Current DC Spark Over Voltage Impulse Spark Over Voltage Maximum Voltage Rating Mounting Type Dimensions Lead Pitch Depth Height Length Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 703-1070
製造零件編號B88069X8740B502
BrandEPCOS
HK$18.05
單位
EHV 3 Electrode Arrester 25kA 230V <350 V @ 100 V/μs, <450 V @ 1 kV/μs 230 V dc Through Hole - - - 10.5mm 13.4mm +90°C -40°C
RS庫存編號 167-8422
製造零件編號B88069X0720S102
BrandEPCOS
HK$7.36
個 (以毎盒:100)
單位
EHV 2 Electrode Arrester 5kA 90V <450 V @ 100 V/μs, <550 V @ 1 kV/μs 90 V dc Through Hole - - - - 6.05mm +90°C -40°C
RS庫存編號 191-1557
製造零件編號B88069X2380S102
BrandEPCOS
HK$16.40
單位
EHV 2 Electrode Arrester 20kA 350V <650 V @ 100 V/μs, 800 V @ 1 kV/μs 350 V dc Through Hole - - - - 6.05mm +90°C -40°C
RS庫存編號 320-8926
製造零件編號B88069X0720S102
BrandEPCOS
HK$11.81
單位
EHV 2 Electrode Arrester 5kA 90V <450 V @ 100 V/μs, <550 V @ 1 kV/μs 90 V dc Through Hole - - - - 6.05mm +90°C -40°C
RS庫存編號 167-0549
製造零件編號B88069X0180T502
BrandEPCOS
HK$6.308
個 (以毎盒:500)
單位
EHV 2 Electrode Arrester 10kA 75V <700 V @ 1 kV/μs - Axial 8 (Dia.) x 6.05mm - - - 6.05mm +90°C -40°C
RS庫存編號 167-8420
製造零件編號B88069X2930C102
BrandEPCOS
HK$11.454
個 (以毎盒:100)
單位
EHV 2 Electrode Arrester 10kA 230V <500 V @ 100 V/μs, <600 V @ 1 kV/μs 230 V dc Through Hole - - - - 5mm +90°C -40°C
RS庫存編號 167-8421
製造零件編號B88069X1380S102
BrandEPCOS
HK$9.702
個 (以毎盒:100)
單位
EHV 2 Electrode Arrester 20kA 90V <450 V @ 100 V/μs, 550 V @ 1 kV/μs 90 V dc Through Hole - - - - 6.05mm +90°C -40°C
RS庫存編號 703-1048
製造零件編號B88069X2880S102
BrandEPCOS
HK$15.124
/個 (每包:5個)
單位
EHV 2 Electrode Arrester 25kA 600V <950 V @ 100 V/μs, 1100 V @ 1 kV/μs 600 V dc Through Hole - - - - 6.05mm +90°C -40°C
RS庫存編號 162-0192
製造零件編號B88069X0180S102
BrandEPCOS
HK$7.638
個 (以毎盒:100)
單位
EHV 2 Electrode Arrester 10kA - - - Axial 8 (Dia.) x 6.05mm - - - 6.05mm +90°C -40°C
RS庫存編號 703-1051
製造零件編號B88069X0900S102
BrandEPCOS
HK$10.896
/個 (每包:5個)
單位
EHV 2 Electrode Arrester 2.5kA 230V <600 V @ 100 V/μs, <650 V @ 1 kV/μs 230 V dc Through Hole - - - - 6mm +90°C -40°C
RS庫存編號 167-0487
製造零件編號B88069X8091B502
BrandEPCOS
HK$4.95
個 (以毎盒:500)
單位
EHV 2 Electrode Arrester 2kA 75V <750 V @ 1 kV/μs - Axial 2.8 (Dia.) x 3.5mm - - - 3.5mm +90°C -40°C
RS庫存編號 167-8423
製造零件編號B88069X0880S102
BrandEPCOS
HK$8.28
個 (以毎盒:100)
單位
EHV 2 Electrode Arrester 10kA 150V <450 V @ 100 V/μs, <550 V @ 1 kV/μs 150 V dc Through Hole - - - - 6.05mm +90°C -40°C
RS庫存編號 167-0485
製造零件編號B88069X4640C102
BrandEPCOS
HK$10.564
個 (以毎盒:100)
單位
EHV 2 Electrode Arrester 10kA 350V <750 V @ 100 V/μs, <800 V @ 1 kV/μs 350 V dc Through Hole - - - - 5mm +90°C -40°C
RS庫存編號 191-2550
製造零件編號B88069X2240C103
BrandEPCOS
HK$14.63
單位
EHV 2 Electrode Arrester 20kA 230V <450 V @ 100 V/μs, 550 V @ 1 kV/μs 230 V dc Surface Mount - - - - 6.05mm +90°C -40°C
RS庫存編號 191-1541
製造零件編號B88069X1630T602
BrandEPCOS
HK$13.38
單位
EHV 2 Electrode Arrester 20kA 230V <450 V @ 100 V/μs, 550 V @ 1 kV/μs 230 V dc Through Hole - - - - 6.05mm +90°C -40°C
RS庫存編號 703-1045
製造零件編號B88069X9420B502
BrandEPCOS
HK$22.76
單位
EHV 3 Electrode Arrester 15kA 230V <400 V @ 100 V/μs, <600 V @ 1 kV/μs 230 V dc Through Hole 13.4 x 12 x 8mm - 8mm 12mm 13.4mm - -
RS庫存編號 517-8057
製造零件編號B88069X1520T352
BrandEPCOS
HK$20.96
單位
EHV 2 Electrode Arrester 25kA 250V <500 V @ 100 V/μs, 650 V @ 1 kV/μs 250 V dc Through Hole - - - 9mm 11.3mm +90°C -40°C
RS庫存編號 167-0451
製造零件編號B88069X0780S102
BrandEPCOS
HK$7.36
個 (以毎盒:100)
單位
EHV 2 Electrode Arrester 10kA 540 → 720V <1000 V @ 100 V/μs, <1100 V @ 1 kV/μs 720 V dc Through Hole - - - - 6.05mm +90°C -40°C
RS庫存編號 167-8425
製造零件編號B88069X0660S102
BrandEPCOS
HK$7.638
個 (以毎盒:100)
單位
EHV 2 Electrode Arrester 5kA 230V <500 V, <600 V 230 V Axial 8 (Dia.) x 6.05mm - - - 6.05mm +90°C -40°C
RS庫存編號 167-8432
製造零件編號B88069X1500S102
BrandEPCOS
HK$10.661
個 (在毎卷:100)
單位
EHV 2 Electrode Arrester 20kA 250V <500 V @ 100 V/μs, 650 V @ 1 kV/μs 250 V dc Through Hole - - - - 6.05mm +90°C -40°C