Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 253 項產品
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Accessory Type
RS庫存編號 802-6524
製造零件編號2794903
HK$209.11
單位
Surge Arrester Protection Module 24 V dc DIN Rail 2kA TT-SLKK5/ 24DC 66.5mm 6.2mm 69.5mm 66.5 x 6.2 x 69.5mm - -40°C +85°C - -
RS庫存編號 802-6678
製造零件編號2804610
HK$845.68
單位
Surge Arrester Protection Module 24 V dc DIN Rail 20kA LIT 1X2-24 93.1mm 6.2mm 102.5mm 93.1 x 6.2 x 102.5mm - -40°C +80°C - -
RS庫存編號 852-9811
製造零件編號2807926
HK$7,748.00
單位
Protective Plug 28 V ac, 40 V dc Plug In 10kA CT 10-18FS+F/PE-24 111mm 68.5mm 22mm 111 x 68.5 x 22mm - -25°C +75°C - -
RS庫存編號 220-3627
製造零件編號2817738
HK$382.85
單位
Surge Arrester 250 V ac DIN Rail - VAL-MS BE/FM 96.8mm 17.7mm 52mm 96.8 x 17.7 x 52mm - -40°C +80°C - -
RS庫存編號 802-6542
製造零件編號2798844
HK$735.32
單位
Surge Arrester Protection Module 230 V ac DIN Rail 40kA VAL-MS 230 ST 17.7mm 54.5mm 52.4mm 17.7 x 54.5 x 52.4mm - -40°C +80°C - -
RS庫存編號 802-6558
製造零件編號2800035
HK$1,194.23
單位
Surge Arrester Protection Module 24 V dc Screw Mount 20kA S-PT-EX-24DC-1/2 28mm 79mm 28mm 28 x 79 x 28mm - -25°C +80°C - -
RS庫存編號 220-3863
製造零件編號2763604
HK$1,457.99
單位
- 5 V Plug In - CN-UFB-5DC/E75 - 93mm 25.4mm - - -40°C +80°C - -
RS庫存編號 854-4858
製造零件編號2800419
HK$4,776.36
單位
Lightning Arrester 30 V dc, 800 V ac Screw Mount 100kA PWT 35-800AC-FM 56mm 280mm 191mm 56 x 280 x 191mm - -40°C +55°C - -
RS庫存編號 854-4898
製造零件編號2801136
HK$1,485.94
單位
Lightning Arrester 264 V ac DIN Rail 50kA F-MS-T1/T2 50 17.5mm 77.5mm 90mm 17.5 x 77.5 x 90mm - -40°C +80°C - -
RS庫存編號 853-0039
製造零件編號2800807
HK$2,976.23
單位
Surge Arrester Protection Module 4 V ac, 6 V dc DIN Rail 20kA PT-IQ-2X2-5DC-UT 17.7mm 77.5mm 91.1mm 17.7 x 77.5 x 91.1mm - -40°C +70°C - -
RS庫存編號 188-8254
製造零件編號2907927
HK$903.55
單位
Type 3 Surge Protection Device 120 V ac/dc DIN Rail 0.026kA PLT-SEC-T3-120-FM-PT 17.7mm 74.5mm 101mm 17.7 x 74.5 x 101mm - -40°C +80°C - -
RS庫存編號 854-4905
製造零件編號2801532
HK$2,716.41
單位
Lightning Arrester 75 V ac, 100 V dc DIN Rail 30kA VAL-MS-T1/T2 48/12.5/1+1V 35.6mm 77.5mm 90mm 35.6 x 77.5 x 90mm - -40°C +80°C - -
RS庫存編號 135-7139
製造零件編號2906808
HK$592.49
單位
Surge Protection Device 30 V dc DIN Rail 1 (Discharge)kA TTC-6-2XTVSD-24DC-PT 69.5mm 6.2mm 105.8mm 69.5 x 6.2 x 105.8mm - -40°C +85°C - -
RS庫存編號 445-5397
製造零件編號2858483
HK$1,141.08
單位
- 110 V ac DIN Rail 10kA TT-2-PE-110 AC - - - - - -40°C +85°C - -
RS庫存編號 135-7151
製造零件編號2906790
HK$1,567.72
單位
Surge Protection Device 30 V dc DIN Rail 10 (Discharge)kA TTC-6P-1X2-F-M-24DC-PT-I 100mm 6.2mm 105.8mm 100 x 6.2 x 105.8mm - -40°C +85°C - -
RS庫存編號 854-4860
製造零件編號2800645
HK$5,423.40
單位
Lightning Arrester 335 V ac DIN Rail 150kA VAL-MS-T1/T2 335/12.5/4+0 71.2mm 77.5mm 90mm 71.2 x 77.5 x 90mm - -40°C +80°C - -
RS庫存編號 220-3633
製造零件編號2816399
HK$847.35
單位
Protective Plug 385 V ac DIN Rail 40kA VAL-MS 400 ST - - 65.5mm 97 x 65.5mm - -40°C +80°C - -
RS庫存編號 853-0041
製造零件編號2800986
HK$2,889.29
單位
Surge Arrester Protection Module 37 V ac, 53 V dc DIN Rail 10kA PT-IQ-2X2-48DC-UT 17.7mm 77.5mm 91.1mm 17.7 x 77.5 x 91.1mm - -40°C +70°C - -
全新
RS庫存編號 207-2787
製造零件編號2907929
HK$2,701.568
/個 (每包:10個)
單位
- 264 V ac - - PLT-SEC - - - - - - - - -
RS庫存編號 853-0120
製造零件編號2801260
HK$2,989.89
單位
Surge Arrester Protection Module 4 V ac, 6 V dc DIN Rail 10kA PT-IQ-2X2+F-5DC-PT 17.7mm 77.5mm 109.3mm 17.7 x 77.5 x 109.3mm - -40°C +70°C - -