Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS庫存編號 753-2680
製造零件編號SMDA05CDR2G
HK$14.63
單位
Transient Voltage Suppressor 11 V Surface Mount 17A SMDA05C 5mm 4mm 1.5mm 5 x 4 x 1.5mm 1.27mm -55°C +150°C -
RS庫存編號 163-2711
製造零件編號SMDA05CDR2G
HK$6.662
個 (在毎卷:2500)
單位
Transient Voltage Suppressor 11 V Surface Mount 17A SMDA05C 5mm 4mm 1.5mm 5 x 4 x 1.5mm 1.27mm -55°C +150°C -