Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 407 項產品
Results per page
Description Price Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS庫存編號 264-9354
HK$315.00
單位
Silicone Tape - 2mm 900mm 50mm - - - - -
RS庫存編號 772-0316
製造零件編號CLS-015-15X30
BrandUVOX
HK$97.59
單位
Carbon Silicone - - 1.5mm 300mm 150mm - - - - -
RS庫存編號 240-674
製造零件編號9030------10000001
HK$965.53
單位
Copper Coated Non-Woven PET Fabric Tape - 0.11mm 1m 1m - - - - -
RS庫存編號 811-9199
製造零件編號EFG(02)-240X240
BrandKEMET
HK$455.15
單位
Polymer base blended with micron sized magnetic powders Tape - 0.2mm 240mm 240mm - - - - -
RS庫存編號 169-6810
製造零件編號EFG(02)-240X240
BrandKEMET
HK$419.705
個 (以毎袋:20)
單位
Polymer base blended with micron sized magnetic powders Tape - 0.2mm 240mm 240mm - - - - -
RS庫存編號 772-0293
製造零件編號WIS-1-1-015-100-NA
BrandUVOX
HK$305.91
單位
Silicone - - 1.5mm 900mm 100mm +200°C - - - -
RS庫存編號 823-5374
製造零件編號364004
HK$121.36
單位
Ferrite Self-Adhesive - 0.1mm 60mm 60mm - - - - -
RS庫存編號 736-2147
製造零件編號30403S
HK$1,265.49
單位
Ferrite, Rubber Tape - 0.3mm 330mm 210mm - - - - -
RS庫存編號 163-5212
製造零件編號354003
HK$257.74
個 (以毎盒:25)
單位
Ferrite Self-Adhesive - 0.3mm 120mm 120mm - - - - -
RS庫存編號 823-5358
製造零件編號354003
HK$284.41
單位
Ferrite Self-Adhesive - 0.3mm 120mm 120mm - - - - -
RS庫存編號 240-371
製造零件編號6391R1W---G210Z297
HK$97.788
個 (以毎盒:5)
單位
Copper Coated Non-Woven PET Fabric Self-Adhesive - 0.11mm 297mm 210mm - - - - -
RS庫存編號 163-3506
製造零件編號30403S
HK$937.08
個 (以毎袋:50)
單位
Ferrite, Rubber Tape - 0.3mm 330mm 210mm - - - - -
RS庫存編號 163-5220
製造零件編號364004
HK$109.96
個 (以毎盒:30)
單位
Ferrite Self-Adhesive - 0.1mm 60mm 60mm - - - - -
RS庫存編號 772-0304
製造零件編號WIS-2-1-020-050-NA
BrandUVOX
HK$265.87
單位
Silicone - - 2mm 900mm 50mm +200°C - - - -
RS庫存編號 181-5632
製造零件編號FX5(100)-120X120T2900
BrandKEMET
HK$66.081
個 (以毎袋:50)
單位
- Self-Adhesive - 0.1mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS庫存編號 181-5633
製造零件編號FX5(100)-240X80T2900
BrandKEMET
HK$85.938
個 (以毎袋:25)
單位
- Self-Adhesive - 0.1mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS庫存編號 181-5863
製造零件編號EFG2(03)-120X120T0800
BrandKEMET
HK$252.38
單位
- Self-Adhesive - 0.3mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS庫存編號 181-5864
製造零件編號EFX6(02)-240X80T0800
BrandKEMET
HK$248.28
單位
- Self-Adhesive - 0.2mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS庫存編號 181-5652
製造零件編號FG1(75)-120X120T2900
BrandKEMET
HK$61.466
個 (以毎袋:50)
單位
- Self-Adhesive - 0.075mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS庫存編號 181-5635
製造零件編號EFX6(01)-120X120T0800
BrandKEMET
HK$97.767
個 (以毎袋:25)
單位
- Self-Adhesive - 0.1mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -