Shielding Strips

Shielding strips (also known as finger strips) are designed for sealing gaps in enclosures such as castings, pressed metal enclosures, and electronic cabinets. They are used for electromagnetic shielding where sealing is not required.

Shielding strips are designed for computer, telecommunications and industrial enclosure applications.

What are shielding strips made of?

Shielding strips consist of a durable and electrically conductive fabric wrappedover a sponge core. Their outer fabricishighly­ conductive and provides a high level of electromagnetic shielding. They can be attached easily thanks to a strong double-sided self-adhesive strip on one side. They come in a range of different materials and dimensions, including copper, nickel and silicone.

Why use shielding strips?

Shielding strips are suitable for use on most enclosure doors, cabinets or boxes which will be opened and closed frequent and don't have an environmental seal. They offer protection from dust and moisture as well as being resistant to abrasion. They can recover up to 90% of their original size after being compressed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Material Fixing Method Thickness Length Width
RS庫存編號 772-0271
製造零件編號FS-036-094-SA-T
BrandUVOX
HK$76.00
單位
Beryllium Copper Self-Adhesive 3.6mm 406mm 9.4mm
RS庫存編號 264-9477
製造零件編號FOF-1006-AC
BrandUVOX
HK$67.93
/個 (每包:5個)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Self-Adhesive 3.2mm 1m 4.8mm
RS庫存編號 772-0307
製造零件編號ECM-1-1-1051-AC
BrandUVOX
HK$462.86
單位
Neoprene, Steel Self-Adhesive - 10m 9mm
RS庫存編號 264-9461
製造零件編號FOF-2009-AC
BrandUVOX
HK$61.432
/個 (每包:5個)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Self-Adhesive 3.6mm 1m 6.4mm
RS庫存編號 772-0329
製造零件編號FS-008-056-SA-T
BrandUVOX
HK$66.35
單位
Beryllium Copper Self-Adhesive 0.8mm 500mm 5.6mm
RS庫存編號 772-0322
製造零件編號FS-018-076-SA-T
BrandUVOX
HK$67.68
單位
Beryllium Copper Self-Adhesive 1.8mm 500mm 7.6mm
RS庫存編號 772-0253
製造零件編號WMC-2-2-(ECM-5-2-4003)-AC
BrandUVOX
HK$240.00
單位
Neoprene Self-Adhesive 4mm 5m 14mm
RS庫存編號 772-0326
製造零件編號FS-064-198-SA-T
BrandUVOX
HK$119.89
單位
Beryllium Copper Self-Adhesive 6.4mm 500mm 19.8mm
RS庫存編號 264-9483
製造零件編號FOF-1018-AC
BrandUVOX
HK$164.142
/個 (每包:5個)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Self-Adhesive 6mm 1m 9.0mm
RS庫存編號 772-0265
製造零件編號FS-018-086-SA-T
BrandUVOX
HK$66.35
單位
Beryllium Copper Self-Adhesive 1.8mm 500mm 8.6mm
RS庫存編號 772-0259
製造零件編號FS-060-150-SA-T
BrandUVOX
HK$184.53
單位
Beryllium Copper Self-Adhesive 6mm 457mm 15mm
RS庫存編號 772-0313
製造零件編號CLS-9001
BrandUVOX
HK$160.64
單位
Silicone Push-Fit 1.5mm 5m -
RS庫存編號 772-0297
製造零件編號ECM-1-1-1050-AC
BrandUVOX
HK$435.75
單位
Neoprene, Steel Self-Adhesive - 10m 6mm
RS庫存編號 772-0269
製造零件編號FS-018-127-SA-T
BrandUVOX
HK$78.02
單位
Beryllium Copper Self-Adhesive 1.8mm 500mm 12.7mm
RS庫存編號 772-0278
製造零件編號FS-037-110-CL-T
BrandUVOX
HK$84.20
單位
Beryllium Copper Self-Adhesive 3.05mm 406mm 11mm
RS庫存編號 772-0310
製造零件編號FS-018-051-SA-T
BrandUVOX
HK$64.52
單位
Beryllium Copper Self-Adhesive 2.8mm 500mm 6.9mm