Extender Boards & Adapters

Extender boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged.

How do extender boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

What are

extender

boards used for?

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS庫存編號 260-9075
製造零件編號20800168
BrandSchroff
HK$309.70
單位
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 220 mm x 1.6 mm - FR4 6U 1.6mm 220mm
RS庫存編號 260-9069
製造零件編號20800224
BrandSchroff
HK$383.61
單位
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 160 mm x 1.6 mm - FR4 6U 1.6mm 160mm