Safety Goggles

Safety Goggles
Eye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risks
Goggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as:
• Chemistry and research Laboratories
• Wood working industries
• Soldering/ Welding workshops
• Aviation
• Construction and Building sites

There are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety Goggles

Direct Ventilation - allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.
Indirect Ventilation - provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.
Non-Vented Safety Goggles have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours
.
Lenses
Lenses come in different materials such as Glass, plastic, acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti - scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Anti-Mist Coating Scratch Resistant Frame Material Lens Material Vented UV Protection Lens Colour Series EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN175 Welding Safe EN207/208 Laser Safe
RS庫存編號 495-0858
製造零件編號BLV
BrandBolle
HK$93.98
單位
- - - Polycarbonate (PC) Yes - Blue Clearblue B, T, 3 - - - -
RS庫存編號 123-6213
製造零件編號PILOCSP
BrandBolle
HK$161.58
單位
Yes Yes Polypropylene, TPE Polycarbonate (PC) Yes Yes Grey PILOT B, K, N, T, 3, 4, 5 - - - -
RS庫存編號 123-6215
製造零件編號COVACLAVE
BrandBolle
HK$161.27
單位
Yes Yes TPE Polycarbonate (PC) Yes - Clear COVACLAVE - - - - -
RS庫存編號 123-6214
製造零件編號COVACLEAN
BrandBolle
HK$68.22
單位
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear COVACLEAN F, T - - - -
RS庫存編號 168-1709
製造零件編號SUPBLAPSI
BrandBolle
HK$123.33
單位
Yes Yes PVC Polycarbonate (PC) Yes - Clear SUPERBLAST - BT, CE, 3, 4, 9 - - -
RS庫存編號 725-8091
製造零件編號COBFSPSI
BrandBolle
HK$154.00
單位
Yes Yes PC Polycarbonate (PC) Yes Yes Clear - B, K, N, T - - - -
RS庫存編號 495-0842
製造零件編號BLAPSI
BrandBolle
HK$125.86
單位
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear Clearblue B, T, 3, 9 - - - -
RS庫存編號 395-6114
製造零件編號ATPSI
BrandBolle
HK$136.68
單位
Yes Yes PVC Polycarbonate (PC) - Yes Clear ATTACK F, T - - - -
RS庫存編號 168-1711
製造零件編號SUPBLCLAVE
BrandBolle
HK$218.05
單位
Yes Yes - Polycarbonate (PC) Yes - Clear SUPERBLAST AUTOCLAVE - BT, CE, 3, 4 BT, CE, KN, 1 - -