Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 415 項產品
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS庫存編號 914-5521
BrandRS PRO
HK$130.83
單位
8mm 11mm PVC Clear No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C - 99mm -15 to +60 °C
RS庫存編號 339-6102
BrandRS PRO
HK$535.62
單位
12.5mm 18.5mm PVC Blue Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 55mm -15 → +60 °C
RS庫存編號 492-4578
製造零件編號760320
HK$554.48
單位
4mm 6mm Versilic® Silicone Translucent No Tubing for General Industrial Applications 50m -50°C +200°C - - -46 → +74 °C, -46 → 74 °C
RS庫存編號 368-0211
BrandRS PRO
HK$371.70
單位
12.5mm 17.5mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 60mm -15 → +60 °C
RS庫存編號 419-0056
製造零件編號760510
HK$1,036.62
單位
6mm 10mm Versilic® Silicone Translucent No Tubing for General Industrial Applications 25m -50°C +200°C - - -46 → +74 °C, -46 → 74 °C
RS庫存編號 339-6360
BrandRS PRO
HK$592.36
毎卷:10 米
Reel(s)
77mm 80.6mm PVC Blue Yes Chemical, Water 10m -25°C +60°C 4 bar - -25 → +60 °C
RS庫存編號 368-0227
BrandRS PRO
HK$531.85
單位
16mm 22mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 100mm -15 → +60 °C
RS庫存編號 340-0510
HK$1,016.33
單位
4mm 7mm Nitrile Rubber Black No Compressed Air 50m -20°C +100°C - 11mm Maximum of +100 °C
RS庫存編號 293-2088
BrandRS PRO
HK$644.29
單位
8mm 12.5mm PVC Blue Yes Compressed Air, Water 30m -15°C +60°C 15 bar 29mm -15 → +60 °C
RS庫存編號 440-880
BrandRS PRO
HK$514.19
毎卷:25 米
Reel(s)
12.5mm 18.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 55mm -15 → +60 °C
RS庫存編號 440-054
BrandRS PRO
HK$333.68
毎卷:25 米
Reel(s)
8mm 13.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 29mm -15 → +60 °C
RS庫存編號 313-9921
製造零件編號710095
HK$798.16
毎卷:25 米
Reel(s)
7mm 10mm Versilon™ GSR (Rubber) Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - - -30 → 70 °C
RS庫存編號 339-6304
製造零件編號CPR1002/C/0025/RS
HK$823.22
單位
10mm 15.75mm PUR Transparent Yes Fuel, Gas, Granule, Liquid, Powder, Solvent 25m -40°C +65°C 10 bar 95mm -40 → +65 °C
RS庫存編號 896-8339
製造零件編號PE-08-Bl-0500F-B
BrandJohn Guest
HK$399.94
毎卷:1 個
Reel(s)
4.3mm 6.4mm LLDPE Blue - Water 152.4m - +66°C 16 bar 25.4mm Maximum of +66 °C
RS庫存編號 330-0858
BrandRS PRO
HK$145.82
毎卷:30 米
Reel(s)
12mm - PVC Green Yes Water 30m -15°C +60°C 10 bar - -15 → +60 °C
RS庫存編號 243-0166
BrandRS PRO
HK$468.36
單位
25mm 32.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 15m -15°C +60°C 10 bar 210mm -15 → +60 °C
RS庫存編號 914-5519
BrandRS PRO
HK$93.91
單位
5mm 8mm PVC Clear No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C - 72mm -15 to +60 °C
RS庫存編號 797-350
BrandRS PRO
HK$382.92
單位
8mm 14mm PVC Transparent No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C 4 bar 126mm -15 → +60 °C
RS庫存編號 368-0182
BrandRS PRO
HK$263.09
單位
8mm 12mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 40mm -15 → +60 °C
RS庫存編號 339-6281
BrandRS PRO
HK$479.78
單位
6.3mm 12mm PUR Transparent Yes Fuel, Gas, Granule, Liquid, Powder, Solvent 25m -40°C +65°C 13 bar 70mm -40 → +65 °C