Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 125-4071
製造零件編號550049DIS
BrandParker
HK$948.70
單位
230 V ac 2 Pilot 3/4 in BSP Female 3/4in NO Water 2/2 20mm Brass 20 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4078
製造零件編號550056DIS
BrandParker
HK$763.61
單位
24 V dc 2 Pilot 3/8 in BSP Female 3/8in NO - 2/2 13mm Brass 20 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4081
製造零件編號550198DIS
BrandParker
HK$1,350.46
單位
230 V ac 2 Pilot 3/4 in BSP Female 3/4in NC Water 2/2 20mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4075
製造零件編號550053DIS
BrandParker
HK$2,098.37
單位
230 V ac 2 Pilot 1-1/2 in BSP Female 1-1/2in NO Water 2/2 40mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4063
製造零件編號550033DIS
BrandParker
HK$1,689.60
單位
230 V ac 2 Pilot 1-1/4 in BSP Female 1-1/4in NC Water 2/2 35mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4059
製造零件編號550021DIS
BrandParker
HK$1,034.88
單位
230 V ac 2 Pilot 1/2 in BSP Female 1/2in NC Water 2/2 13mm Brass 20 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4070
製造零件編號550048DIS
BrandParker
HK$1,525.19
單位
24 V dc 2 Pilot 3/4 in BSP Female 3/4in NO Water 2/2 20mm Brass 20 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4065
製造零件編號550035DIS
BrandParker
HK$1,538.23
單位
230 V ac 2 Pilot 1-1/2 in BSP Female 1-1/2in NC Water 2/2 40mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4064
製造零件編號550034DIS
BrandParker
HK$1,833.15
單位
24 V dc 2 Pilot 1-1/2 in BSP Female 1-1/2in NC Water 2/2 40mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4066
製造零件編號550038DIS
BrandParker
HK$1,034.88
單位
24 V dc 2 Pilot 3/8 in BSP Female 3/8in NC Water 2/2 13mm Brass 20 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4082
製造零件編號550215DIS
BrandParker
HK$2,229.69
單位
24 V dc 2 Pilot 2 in BSP Female 2in NC Water 2/2 50mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4080
製造零件編號550197DIS
BrandParker
HK$1,350.46
單位
24 V dc 2 Pilot 3/4 in BSP Female 3/4in NC Water 2/2 20mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4073
製造零件編號550051DIS
BrandParker
HK$1,592.89
單位
230 V ac 2 Pilot 1 in BSP Female 1in NO Water 2/2 25mm Brass 20 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4062
製造零件編號550032DIS
BrandParker
HK$1,704.65
單位
24 V dc 2 Pilot 1-1/4 in BSP Female 1-1/4in NC Water 2/2 35mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4083
製造零件編號550216DIS
BrandParker
HK$2,229.69
單位
230 V ac 2 Pilot 2 in BSP Female 2in NC Water 2/2 50mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4074
製造零件編號550052DIS
BrandParker
HK$2,098.37
單位
24 V dc 2 Pilot 1-1/2 in BSP Female 1-1/2in NO Water 2/2 40mm Brass 10 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4072
製造零件編號550050DIS
BrandParker
HK$1,880.27
單位
24 V dc 2 Pilot 1 in BSP Female 1in NO Water 2/2 25mm Brass 20 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4089
製造零件編號221G6506-2995-4818653D
BrandParker
HK$2,305.94
單位
230 V ac 2 Solenoid 1/2 in BSP Female 1/2in NC Air, Oil, Water 2/2 15mm Stainless Steel 16 bar 0 → +100 °C 0°C +100°C
RS庫存編號 125-4058
製造零件編號550020DIS
BrandParker
HK$1,032.61
單位
24 V dc 2 Pilot 1/2 in BSP Female 1/2in NC Water 2/2 13mm Brass 20 bar -10 → +90 °C -10°C +90°C
RS庫存編號 125-4088
製造零件編號221G6306-2995-4818653D
BrandParker
HK$2,305.94
單位
230 V ac 2 Solenoid 3/8 in BSP 3/4in NC Air, Oil, Water 2/2 15mm Stainless Steel 16 bar 0 → +100 °C 0°C +100°C