Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 274 項產品
Results per page
Description Price Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 816-3415
製造零件編號349744
BrandBurkert
HK$4,234.96
單位
230 V ac - - 1 in G 1in - - 2/2 25mm Stainless Steel 16 bar -10 → +80 °C -10°C +80°C
RS庫存編號 440-701
製造零件編號078662
BrandBurkert
HK$4,171.28
單位
24 V ac/dc 2 Pilot 1 in G Female 1in NC Gas, Liquid 2/2 25mm Brass 16 bar Maximum of +55 °C - +55°C
RS庫存編號 439-004
製造零件編號125333
BrandBurkert
HK$665.82
單位
24 V dc 3 Direct 1/8 in G Female 1/8in NC Gas, Liquid 3/2 2mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS庫存編號 439-048
製造零件編號126139
BrandBurkert
HK$762.44
單位
110 V ac 3 Direct 1/4 in G Female 1/4in NC Liquid, Neutral Gas 3/2 2mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS庫存編號 440-947
製造零件編號076551
BrandBurkert
HK$1,666.60
單位
230 V ac 2 Direct 1/2 in G Female 1/2in NC Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water 2/2 4mm Brass 12 bar -40 → +55 °C -40°C +55°C
RS庫存編號 337-5559
製造零件編號143491
BrandBurkert
HK$562.76
單位
24 V dc 2 - 1/4 in G Female 1/4in NO Compressed Air, Gas, Hydraulic Oil, Neutral Liquid 2/2 2.5mm Brass 8 bar -10 → +55 °C -10°C +55°C
RS庫存編號 306-9951
製造零件編號125302
BrandBurkert
HK$799.49
單位
24 V ac 2 Direct 1/4 in G Female 1/4in NC Liquid, Neutral Gas 2/2 3mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS庫存編號 439-228
製造零件編號089403
BrandBurkert
HK$1,437.85
單位
110 V ac 2 Direct 1/2 in G Female 1/2in NC Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water 2/2 4mm Brass 12 bar -40 → +55 °C -40°C +55°C
RS庫存編號 816-3288
製造零件編號221997
BrandBurkert
HK$2,849.38
單位
230 V ac 2 Pilot 1 in G 1in NC Hot Air, Pre-Solution 2/2 20mm Stainless Steel 16 bar 0 → +120 °C 0°C +120°C
RS庫存編號 440-717
製造零件編號078663
BrandBurkert
HK$3,383.30
單位
110 V ac 2 Pilot 1 in G Female 1in NC Gas, Liquid 2/2 25mm Brass 16 bar Maximum of +55 °C - +55°C
RS庫存編號 388-5090
製造零件編號137779
BrandBurkert
HK$1,392.07
單位
24 V dc 3 Direct 1/4 in UNF Female 1/8in Common Aggressive Gas, Aggressive Liquid 3/2 1.5mm ETFE 2 bar 0 → +55 °C 0°C +55°C
RS庫存編號 804-1942
製造零件編號221609
BrandBurkert
HK$702.11
單位
230 V ac 2 Pilot 1/2 in G Female 1/2in NC Liquid 2/2 10mm Brass 10 bar -10 → +80 °C -10°C +80°C
RS庫存編號 804-2074
製造零件編號222145
BrandBurkert
HK$4,903.70
單位
230 V ac 2 Pilot 1-1/4 in G Female 1-1/4in NC Liquid 2/2 25mm Stainless Steel 10 bar 0 → +120 °C 0°C +120°C
RS庫存編號 440-997
製造零件編號049969
BrandBurkert
HK$1,696.04
單位
230 V ac 2 Direct 1/4 in G Female 1/4in NC Aggressive Media 2/2 5mm PP 4.5 bar Maximum of +55 °C - +55°C
RS庫存編號 306-9945
製造零件編號125301
BrandBurkert
HK$819.35
單位
24 V dc 2 Direct 1/4 in G Female 1/4in NC Liquid, Neutral Gas 2/2 3mm Brass 6 bar -10 → +55 °C -10°C +55°C
RS庫存編號 821-1573
製造零件編號235323
BrandBurkert
HK$1,257.38
單位
24 V dc 2 Direct 1/8 in G Female 1/8in Universal Liquid 3/2 3mm PEEK 2 bar +10 → +55 °C 10°C +55°C
RS庫存編號 439-010
製造零件編號125335
BrandBurkert
HK$689.99
單位
110 V ac 3 Direct 1/8 in G Female 1/8in NC Air, Gas, Neutral Liquid, Oil, Oil without Additives, Water 3/2 2mm Brass 10 bar -10 → +100 °C -10°C +100°C
RS庫存編號 804-2002
製造零件編號221732
BrandBurkert
HK$2,039.68
單位
230 V ac 2 Pilot 1-1/4 in G Female 1-1/4 in NC Liquid 2/2 25mm Brass 10 bar -10 → +80 °C -10°C +80°C
RS庫存編號 804-1936
製造零件編號221601
BrandBurkert
HK$662.24
單位
230 V ac 2 Pilot 3/8 in G Female 3/8in NC Liquid 2/2 10mm Brass 10 bar -10 → +80 °C -10°C +80°C
RS庫存編號 306-9872
製造零件編號125374
BrandBurkert
HK$725.61
單位
230 V ac 3 Direct - - NC Liquid, Neutral Gas 3/2 2mm Brass 10 bar -10 → +55 °C -10°C +55°C