Water Meters

Water meters measure the cumulative volume of water passed through it in cubic metres of water. They are primarily classed by size and to ensure meter accuracy the flow rate must be within a specific range. The volume of water with vary with the diameter of pipe but with a 1 inch pipe (25mm) the ranges for each class are as follows:

  • Class A – 140 to 350 litres per hour
  • Class B – 70 to 280 litres per hour
  • Class C – 35 to 52 litres per hour
  • Class D – 26 to 40 litres per hour


  • There are 3 types of water meters:
    • Single Jet – water flows directly onto an impeller turbine.
    • Multi Jet – water flows on to multiple points on the impeller turbine and which aid reliability and longevity.
    • Volumetric – also known as positive displacement meters. They measure water volume by splitting the water into set fixed-volume amounts then counting the number to determine the total volume.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Class Nominal Flow Rate Maximum Reading Connection Connection Gender Thread Size Thread Standard
RS庫存編號 399-5046
製造零件編號GG-DALC25P1
BrandAltecnic
HK$1,664.73
單位
A, B 7m³/h 9999.9m³ 1 in BSPP Male Male 1in BSPP
RS庫存編號 399-5030
製造零件編號GG-L31ASC02B051
BrandAltecnic
HK$870.70
單位
A 15L/h 9999.9m³ 3/4 in BSPP Male Male 3/4in BSPP
RS庫存編號 399-5018
製造零件編號GG-L12ASC02B051
BrandAltecnic
HK$883.07
單位
A 1.5m³/h 9999.9m³ 1/2 in BSPP Male Male 1/2in BSPP