Hydraulic Quick Connect Couplings

Hydraulic quick connect couplings are robust and secure quick-action couplings designed for high-pressure operation with hydraulic applications. They provide a fast, convenient way to repeatedly connect and disconnect hydraulic fluid lines.

Quick connect couplings are ideal for use with cylinders, pumps, and manifolds where hoses are frequently connected and disconnected. Male and female couplings connect to form a fluid-tight seal, helping to maximise hydraulic system productivity and avoid fluid spills. Couplings can be quickly connected or detached without the need for tools and will self-seal when released.

What are hydraulic quick connect couplings used for?

Hydraulic quick connect couplings are used in a diverse range of industries, including agriculture, construction, forestry and in food and chemical processing. Quick connect couplings are used with water and coolant lines and are suitable for use with mobile equipment. They're recommended for high cycle rates and pressure surges.

Types of hydraulic quick connect couplings

The male halves of couplings are known as ’nipples’ or ’plugs’ and the female halves as ’sockets’. This system is utilised in several valve styles including poppet or needle, flat-faced, ball-lock, roller-lock, pin lock, ring-lock and bayonet couplings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Series Compatible With Type Coupling Gender Locking Style Thread Material Finish Seal Material Thread Size Thread Standard Thread Gender Maximum Operating Pressure Maximum Operating Temperature
RS庫存編號 768-5822
BrandRS PRO
HK$108.62
單位
IRBO ISO 7241-1-B Union Male Ball Lock BSP 3/8 Male Brass - FMK 3/8in BSP Male 160 bar +180°C
RS庫存編號 733-5637
BrandRS PRO
HK$67.72
單位
RS ISO-DIS 16028 Union Male Screw Lock Rs 1/2 Male Carbon Steel Yellow Passivated, Zinc Plated Nitrile Rubber 1/2in Rs Male 350 bar +100°C
RS庫存編號 768-5825
BrandRS PRO
HK$264.94
單位
IRBO ISO 7241-1-B Union Female Ball Lock BSP 3/8 Female Brass - FMK 3/8in BSP Female 160 bar +180°C
RS庫存編號 733-5631
BrandRS PRO
HK$137.70
單位
RS ISO-DIS 16028 Union Female Screw Lock Rp 1/4 Female Carbon Steel Yellow Passivated, Zinc Plated Nitrile Rubber 1/4in Rp Female 400 bar +100°C
RS庫存編號 745-4713
BrandRS PRO
HK$156.85
單位
- Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series Union Male Ball Lock BSP 1 Male Steel Yellow Passivated, Zinc Plated Nitrile Rubber - BSP Male 230 bar +125°C
RS庫存編號 745-4722
BrandRS PRO
HK$34.04
單位
- Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series Union Male Ball Lock BSP 3/8 Male Steel Yellow Passivated, Zinc Plated Nitrile Rubber 3/8in BSP Male 300 bar +125°C
RS庫存編號 733-5583
BrandRS PRO
HK$42.91
單位
RS ISO 7241-1-B Union Male Ball Lock Rs 3/8 Male Steel - Nitrile Rubber 3/8in Rs Male 500 bar +125°C
RS庫存編號 733-5603
BrandRS PRO
HK$337.58
單位
RS ISO 7241-1-B Union Female Ball Lock Rp 1 Female Steel - Nitrile Rubber 1in Rp Female 500 bar +125°C
RS庫存編號 733-5619
BrandRS PRO
HK$122.97
單位
RS ISO-DIS 16028 Union Female Screw Lock Rp 1/2 Female Carbon Steel Yellow Passivated, Zinc Plated Nitrile Rubber 1/2in Rp Female 350 bar +100°C
RS庫存編號 733-5640
BrandRS PRO
HK$184.58
單位
RS ISO-DIS 16028 Union Female Screw Lock Rp 3/4 Female Carbon Steel Yellow Passivated, Zinc Plated Nitrile Rubber 3/4in Rp Female 350 bar +100°C
RS庫存編號 768-5838
BrandRS PRO
HK$306.73
單位
IRBO ISO 7241-1-B Union Female Ball Lock BSP 1/2 Female Brass - FMK 1/2in BSP Female 160 bar +180°C
RS庫存編號 733-5634
BrandRS PRO
HK$125.25
單位
RS ISO-DIS 16028 Union Male Screw Lock Rs 3/4 Male Carbon Steel Yellow Passivated, Zinc Plated Nitrile Rubber 3/4in Rs Male 350 bar +100°C
RS庫存編號 733-5628
BrandRS PRO
HK$123.89
單位
RS ISO-DIS 16028 Union Female Screw Lock Rp 3/8 Female Carbon Steel Yellow Passivated, Zinc Plated Nitrile Rubber 3/8in Rp Female 350 bar +100°C
RS庫存編號 745-4710
BrandRS PRO
HK$34.06
單位
- Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series Union Male Ball Lock BSP 1/2 Male Steel Yellow Passivated, Zinc Plated Nitrile Rubber 1/2in BSP Male 250 bar +125°C
RS庫存編號 745-4729
BrandRS PRO
HK$310.08
單位
- Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series Union Female Ball Lock BSP 1 Female Steel Yellow Passivated, Zinc Plated Nitrile Rubber - BSP Female 230 bar +125°C
RS庫存編號 733-5625
BrandRS PRO
HK$73.73
單位
RS ISO-DIS 16028 Union Male Screw Lock Rs 3/8 Male Carbon Steel Yellow Passivated, Zinc Plated Nitrile Rubber 3/8in Rs Male 350 bar +100°C
RS庫存編號 745-4707
BrandRS PRO
HK$77.20
單位
- Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series Union Male Ball Lock BSP 3/4 Male Steel Yellow Passivated, Zinc Plated Nitrile Rubber 3/4in BSP Male 250 bar +125°C
RS庫存編號 733-5586
BrandRS PRO
HK$45.98
單位
RS ISO 7241-1-B Union Male Ball Lock Rs 1/2 Male Steel - Nitrile Rubber 1/2in Rs Male 500 bar +125°C
RS庫存編號 768-5816
BrandRS PRO
HK$223.07
單位
IRBO ISO 7241-1-B Union Female Ball Lock BSP 1/8 Female Brass - FMK 1/8in BSP Female 200 bar +180°C
RS庫存編號 733-5659
BrandRS PRO
HK$139.37
單位
RS - Union Female Screw Lock NPT 3/8 Male Steel - Nitrile Rubber 3/8in NPT Male 700 bar +125°C