Hydraulic Hand Pumps

With applications in filling, pressure testing and hydro test, a hydraulic hand pump needs no electric power to operate, allowing you to work independently from a power source. For the manual transference of fluids, hydraulic hand pumps are a practical and cost effective solution.
The RS Range of hydraulic hand pumps contains models suitable for a variety of requirements, offering variations in liquid volume displaced versus the measured effort of operating the handle.
How Do They Work?
Hydraulic hand pumps contain a reservoir of fluid that is typically activated by a lever. When the lever is pumped ’downward’ it generates pressure on the fluid which leads to it being displaced through the outlet. When the lever is pumped up it ’sucks in’ water from the inlet, resetting the reservoir for the next activation. Hydraulic hand pumps contain safeguard valves that prevent fluid being sucked back in through the outlet. Many hydraulic hand pumps are known as ’double action’ which means force is generated on both the up and down stroke of the lever, for more efficiency.
Features and Benefits
• Easy to operate
• Durable
• Low Maintenance
• Portable
• Cost Effective

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Single Or Two Speed Usable Oil Capacity Cylinder Stroke Displacement per Stroke 1st Stage Displacement per Stroke 2nd Stage Maximum Handle Effort Maximum Operating Pressure Dimensions Weight Height Width Length Operation
RS庫存編號 283-1272
製造零件編號P39
BrandEnerpac
HK$2,998.74
單位
Single 655cm³ 20.6mm - 2.62cm³ 50kg 700 bar 520 x 133 x 119mm 5.9kg 119mm 133mm 520mm -
RS庫存編號 750-2727
製造零件編號XA11G
BrandEnerpac
HK$8,610.75
單位
- 1L - - - - 700 bar 351 x 256 x 152mm 8.8kg 152mm 256mm 351mm -
RS庫存編號 283-1317
製造零件編號PATG1102N
BrandEnerpac
HK$7,973.26
單位
Single 2081cm³ - - - - 700 bar 347 x 165 x 211mm 8.2kg 211mm 165mm 347mm -
RS庫存編號 122-2285
製造零件編號XC1201ME
BrandEnerpac
HK$21,955.09
單位
Single 1L 100mm - - - 700 bar 18.2 x 8.2 x 11.6in 10kg 11.6in 8.2in 18.2in Hand Operated
RS庫存編號 750-2720
製造零件編號XPG1
BrandEnerpac
HK$624.72
單位
- - - - - - - - - - - - -
RS庫存編號 283-1244
製造零件編號P391
BrandEnerpac
HK$3,427.30
單位
Single 901cm³ 25.4mm - 2.47cm³ 38.6kg 700 bar 533 x 120 x 177mm 4.1kg 177mm 120mm 533mm -
RS庫存編號 283-1250
製造零件編號P392
BrandEnerpac
HK$5,140.50
單位
Two 901cm³ 25.4mm 11.26cm³ 2.47cm³ 42.2kg 700 bar 533 x 120 x 177mm 4.1kg 177mm 120mm 533mm -
RS庫存編號 750-2718
製造零件編號XA11
BrandEnerpac
HK$5,972.30
單位
- 1L - - - - - 351 x 256 x 152mm 8.6kg 152mm 256mm 351mm -
RS庫存編號 903-3591
製造零件編號P141
BrandEnerpac
HK$2,858.32
單位
Single 327cm³ 12.7mm - 0.9cm³ 32.7kg 700 bar 336 x 95 x 143 2.4kg 143mm 95mm 336mm Hand Operated
RS庫存編號 122-2286
製造零件編號XC1201MB
BrandEnerpac
HK$21,955.09
單位
Single 1L 100mm - - - 700 bar 18.2 x 8.2 x 11.6in 10kg 11.6in 8.2in 18.2in Hand Operated
全新
RS庫存編號 365-0119
製造零件編號SCR256H
BrandEnerpac
HK$17,489.43
單位
Two 25t 158mm - - - 700 bar - - 273mm - - -
RS庫存編號 365-0074
製造零件編號SCR102H
BrandEnerpac
HK$10,779.15
單位
Two 10t 54mm - - - 700 bar - - 121mm - - -
RS庫存編號 283-1288
製造零件編號P80
BrandEnerpac
HK$5,425.40
單位
Two 2200cm³ 25.4mm 16.22cm³ 2.46cm³ 47kg 700 bar 539 x 146 x 174mm 10.9kg 174mm 146mm 539mm -
RS庫存編號 122-2287
製造零件編號P77
BrandEnerpac
HK$4,848.52
單位
Two 770cm³ 25.4mm 16.39cm³ 2.46cm³ 40kg 700 bar 21.63 x 5.51 x 6.39in 7.1kg 6.39in 5.51in 21.63in Hand Operated