Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 37 項產品
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS庫存編號 125-8440
製造零件編號938897Q
BrandParker
HK$717.31
單位
GMF 10µm 55L/min - - 20 bar
RS庫存編號 729-155
製造零件編號G01930Q
BrandParker
HK$795.09
單位
22PD 20µm - - - 414 bar
RS庫存編號 729-060
製造零件編號G01369Q
BrandParker
HK$655.93
單位
G 10µm - - - 414 bar
RS庫存編號 125-8445
製造零件編號944419Q
BrandParker
HK$1,581.80
單位
EPF 5µm 40L/min - - 25 bar
RS庫存編號 125-8441
製造零件編號938901Q
BrandParker
HK$810.62
單位
GMF 10µm 90L/min - - 20 bar
RS庫存編號 125-8446
製造零件編號944420Q
BrandParker
HK$585.15
單位
EPF 10µm 40L/min - - 25 bar
RS庫存編號 193-5547
製造零件編號G04394Q
BrandParker
HK$1,228.35
單位
GT4 3µm - - - -
RS庫存編號 125-8447
製造零件編號944431Q
BrandParker
HK$1,040.80
單位
EPF 5µm 140L/min - - 25 bar
RS庫存編號 125-8452
製造零件編號944451Q
BrandParker
HK$2,631.38
單位
EPF 5µm 500L/min - - 25 bar
RS庫存編號 125-8435
製造零件編號MX1591410X4
BrandParker
HK$953.89
單位
Maxiflo 10µm 70L/min - - 10 bar
RS庫存編號 193-5553
製造零件編號G04396Q
BrandParker
HK$1,090.60
單位
GT4 10µm - - - -
RS庫存編號 188-649
製造零件編號G01370Q
BrandParker
HK$710.00
單位
G 3µm - - - 414 bar
RS庫存編號 331-9458
製造零件編號930368Q-RS
BrandParker
HK$693.00
單位
15CN, 40CN, 80CN 20µm - - - 69 bar
RS庫存編號 125-8450
製造零件編號944440Q
BrandParker
HK$1,250.45
單位
EPF 10µm 250L/min - - 25 bar
RS庫存編號 385-2854
製造零件編號PR2753Q-RS
BrandParker
HK$718.36
單位
PAR-FIT 10µm - 208mm 50.4mm -
RS庫存編號 288-4298
製造零件編號G04344Q
BrandParker
HK$760.00
單位
G 10µm - - - 250 bar
RS庫存編號 125-8433
製造零件編號MXR8550
BrandParker
HK$703.20
單位
Maxiflo 10µm 70L/min - - 10 bar
RS庫存編號 729-363
製造零件編號926502
BrandParker
HK$332.50
單位
92 10µm 160L/min 133mm 135mm 10 bar
RS庫存編號 125-8449
製造零件編號944439Q
BrandParker
HK$1,393.72
單位
EPF 5µm 250L/min - - 25 bar
RS庫存編號 385-2905
製造零件編號930190Q
BrandParker
HK$569.82
單位
PAR-FIT 10µm - 116mm 50.4mm -