Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 782 項產品
Results per page
Description Price Connection Style Connector A Connector B Tube Connection - Tube Size Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Threaded Connection - Thread Standard Maximum Operating Pressure Tube Connection - Type Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 771-5087
製造零件編號KQ2H06-02AS
BrandSMC
HK$19.29
/個 (每包:5個)
單位
Threaded-to-Tube R 1/4 Push In 6 mm - Male - KQ2 Inline Brass - - - +60°C -5°C
RS庫存編號 200-9330
製造零件編號KSH06-01S
BrandSMC
HK$144.50
單位
Threaded-to-Tube R 1/8 - 6mm Male - KS - Brass - 1 MPa Push In +60°C 0°C
RS庫存編號 218-1555
製造零件編號KCH04-01S
BrandSMC
HK$54.00
單位
Threaded-to-Tube R 1/8 Push In 4 mm - Male - KC Inline Nickel Plated Brass - 1 MPa - +60°C -5°C
RS庫存編號 299-3982
BrandRS PRO
HK$15.048
/個 (每包:5個)
單位
Threaded-to-Tube G 1/4 Push In 8 mm - Male - - Inline - - 15 bar - +70°C -18°C
RS庫存編號 210-2287
製造零件編號101250828
BrandNorgren
HK$33.448
/個 (每包:5個)
單位
Threaded-to-Tube R 1/4 Push In 8 mm - Male - Pneufit Inline Nickel Plated Brass - 18 bar - +80°C -20°C
RS庫存編號 540-154
製造零件編號GE16SR3/8EDCF
BrandParker
HK$170.00
/個 (每包:2個)
單位
Threaded-to-Tube G 3/8 Push In 16 mm - Male - GE-R-ED Inline Zinc Plated Steel - 630 bar - +120°C -40°C
RS庫存編號 146-5211
製造零件編號0191 10 13
BrandLegris
HK$306.39
毎盒:10 個
Box(es)
Threaded-to-Tube G 1/4 Push In 10 mm - Male - LF3000 Inline Brass - 60 bar - +80 -10°C
RS庫存編號 884-1711
製造零件編號KQG2F04-01
BrandSMC
HK$232.60
單位
Threaded-to-Tube R 1/8 Push In 4 mm - Female - KQG2 Inline Stainless Steel - 1 MPa, 3 (Proof) MPa - 150°C -5°C
RS庫存編號 176-1763
BrandRS PRO
HK$37.695
/個 (每包:10個)
單位
Threaded-to-Tube G 3/8 Push In 12 mm - Male - - Inline Brass - 20 bar - +80°C -20°C
RS庫存編號 146-5212
製造零件編號0191 13 13
BrandLegris
HK$318.46
毎盒:10 個
Box(es)
Threaded-to-Tube G 1/4 Push In 13 mm - Male - LF3000 Inline Brass - 60 bar - +80 -10°C
RS庫存編號 327-0044
製造零件編號36052110
BrandNorgren
HK$98.714
/個 (每包:5個)
單位
Threaded-to-Tube G 1/4 Push In 6 mm - Male - ENOTS Inline Brass - - - - -
RS庫存編號 121-6163
製造零件編號QSF-1/8-8-B
BrandFesto
HK$447.80
毎包:10 個
Bag(s)
Threaded-to-Tube G 1/8 Push In 8 mm - Female - QS Inline Brass - 14 bar - +80°C -10°C
RS庫存編號 754-404
製造零件編號39282-8-8
BrandParker
HK$65.28
單位
Threaded-to-Tube G 1/2 Push In 12 mm - Female - 82 Inline Zinc Plated Steel - - - - -
RS庫存編號 146-5208
製造零件編號0191 04 13
BrandLegris
HK$709.72
毎盒:10 個
Box(es)
Threaded-to-Tube G 1/4 Push In 4 mm - Male - LF3000 Inline Brass - 60 bar - +80 -10°C
RS庫存編號 917-0864
製造零件編號KQ2S10-G04A
BrandSMC
HK$45.24
/個 (每包:5個)
單位
Threaded-to-Tube G 1/2 Push In 10 mm - Male - KQ2 Inline - - 1 MPa, 3 (Proof) MPa - +60 °C -5 °C
RS庫存編號 742-6373
製造零件編號KQG2H08-02S
BrandSMC
HK$148.00
單位
Threaded-to-Tube R 1/4 Push In 8 mm - Male - KQG2 Inline Stainless Steel - 1 MPa - +150°C -5°C
RS庫存編號 163-2960
製造零件編號M-5H-4(10)
BrandSMC
HK$10.73
/個 (每包:10個)
單位
Threaded-to-Tube M5 Push In 4 mm - Male - M Inline Stainless Steel - 1 MPa - - -
RS庫存編號 136-9302
製造零件編號6505 10 13WP2
BrandLegris
HK$451.42
毎包:10 個
Bag(s)
Threaded-to-Tube R 1/4 Push In 10 mm - Male - LIQUIfit Inline Polymer - 16 bar - +95°C -10°C
RS庫存編號 840-3918
製造零件編號KQ2F04-M5A
BrandSMC
HK$24.20
/個 (每包:10個)
單位
Threaded-to-Tube M5 Push In 4 mm - Female - KQ2 Inline Brass - 1 MPa, 3 MPa - +60 °C -5 °C
RS庫存編號 121-6167
製造零件編號QSF-3/8-8-B
BrandFesto
HK$502.11
毎包:10 個
Bag(s)
Threaded-to-Tube G 3/8 Push In 8 mm - Female - QS Inline Brass - 14 bar - +80°C -10°C