Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 52 項產品
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Thread Material Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size
RS庫存編號 916-0886
BrandRS PRO
HK$14.643
/個 (每包:10個)
單位
- Push In 10 mm Push In 10 mm Polyoxymethylene Nickel Plated 10 bar - 0°C - - Push In 10mm Push In 10mm
RS庫存編號 916-0870
BrandRS PRO
HK$8.59
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Polyoxymethylene Nickel Plated 10 bar - 0°C - - Push In 4mm Push In 4mm
RS庫存編號 176-2240
BrandRS PRO
HK$21.654
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Brass Nickel Plated - - - - - Push In 4mm Push In 4mm
RS庫存編號 176-1802
BrandRS PRO
HK$55.498
/個 (每包:10個)
單位
- Push In 12 mm Push In 8 mm - - 20 bar - -20°C - - Push In 12mm Push In 8mm
RS庫存編號 176-2163
BrandRS PRO
HK$190.271
/個 (每包:10個)
單位
- Push In 8 mm Push In 8 mm Stainless Steel - 20 bar - -15°C Yes Yes Push In 8mm Push In 8mm
RS庫存編號 144-2631
BrandRS PRO
HK$250.09
毎包:10 個
Bag(s)
- Push In 10 mm Push In 12 mm Plastic - 9.9 kgf/cm², 990 kPa - 0°C - - Push In 10mm Push In 12mm
RS庫存編號 144-2643
BrandRS PRO
HK$74.35
毎包:10 個
Bag(s)
- Push In 4 mm Push In 6 mm Plastic - 9.9 kgf/cm², 990 kPa - 0°C - - Push In 4mm Push In 6mm
RS庫存編號 176-1393
BrandRS PRO
HK$14.134
/個 (每包:10個)
單位
- Push In 6 mm Push In 4 mm - - 20 bar - -20°C - - Push In 6mm Push In 4mm
RS庫存編號 176-2161
BrandRS PRO
HK$164.20
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Stainless Steel - 20 bar - -15°C Yes Yes Push In 4mm Push In 4mm
RS庫存編號 176-2241
BrandRS PRO
HK$19.891
/個 (每包:10個)
單位
- Push In 6 mm Push In 6 mm Brass Nickel Plated - - - - - Push In 6mm Push In 6mm
RS庫存編號 176-2164
BrandRS PRO
HK$274.339
/個 (每包:10個)
單位
- Push In 10 mm Push In 10 mm Stainless Steel - 20 bar - -15°C Yes Yes Push In 10mm Push In 10mm
RS庫存編號 144-2647
BrandRS PRO
HK$92.83
毎包:10 個
Bag(s)
- Push In 8 mm Push In 10 mm Plastic - 9.9 kgf/cm², 990 kPa - 0°C - - Push In 8mm Push In 10mm
RS庫存編號 144-2644
BrandRS PRO
HK$86.90
毎包:10 個
Bag(s)
- Push In 4 mm Push In 8 mm Plastic - 9.9 kgf/cm², 990 kPa - 0°C - - Push In 4mm Push In 8mm
RS庫存編號 176-1327
BrandRS PRO
HK$18.938
/個 (每包:10個)
單位
- Push In 8 mm Push In 8 mm - - 20 bar - -20°C - - Push In 8mm Push In 8mm
RS庫存編號 176-1799
BrandRS PRO
HK$43.174
/個 (每包:10個)
單位
- Push In 10 mm Push In 8 mm - - 20 bar - -20°C - - Push In 10mm Push In 8mm
RS庫存編號 176-1869
BrandRS PRO
HK$30.344
/個 (每包:10個)
單位
- Push In 12 mm Push In 8 mm - - 20 bar - -20°C - - Push In 12mm Push In 8mm
RS庫存編號 176-1868
BrandRS PRO
HK$23.597
/個 (每包:10個)
單位
- Push In 10 mm Push In 8 mm - - 20 bar - -20°C - - Push In 10mm Push In 8mm
RS庫存編號 176-1406
BrandRS PRO
HK$20.507
/個 (每包:10個)
單位
- Push In 6 mm Push In 6 mm - - 20 bar - -20°C - - Push In 6mm Push In 6mm
RS庫存編號 176-1803
BrandRS PRO
HK$57.574
/個 (每包:10個)
單位
- Push In 14 mm Push In 12 mm - - 20 bar - -20°C - - Push In 14mm Push In 12mm
RS庫存編號 176-2243
BrandRS PRO
HK$29.185
/個 (每包:10個)
單位
- Push In 10 mm Push In 10 mm Brass Nickel Plated - - - - - Push In 10mm Push In 10mm