FR Assemblies

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
RS庫存編號 176-1729
BrandRS PRO
HK$739.65
單位
- G 3/8 - 20µm G 3/8 1/8 in G 3/8 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C
RS庫存編號 176-1741
BrandRS PRO
HK$920.82
單位
- G 3/4 - 20µm - 1/8 in G 3/4 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C
RS庫存編號 176-1738
BrandRS PRO
HK$739.65
單位
- G 1/2 - 20µm G 1/2 1/8 in G 1/2 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C
RS庫存編號 176-1727
BrandRS PRO
HK$516.60
單位
- G 1/4 - 20µm G 1/4 1/8 in G 1/4 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C