FR Assemblies

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
RS庫存編號 267-9636
製造零件編號B68G-NNK-AR3-RLN
BrandNorgren
HK$2,734.05
單位
B68G G 1 1/2, G 3/4 Automatic 40µm Rc 1/8 1/8 in 1-1/2 in 17 bar +80°C - 0.3bar -20 +80°C - -
RS庫存編號 123-917
製造零件編號B07-201-M3KG
BrandNorgren
HK$539.28
單位
B07 G 1/4 Manual 40µm Rc 1/8 1/8 in 1/4 in 10 bar +50°C - 0.3bar -34 → +50°C - -
RS庫存編號 398-9079
製造零件編號B07-101-A3KG
BrandNorgren
HK$687.54
單位
B07 G 1/8 Automatic 40µm Rc 1/8 1/8 in 1/8 in 10 bar +50°C - 0.3bar -34 +50°C - -
RS庫存編號 267-9377
製造零件編號B72G-3GK-ST3-RMN
BrandNorgren
HK$566.17
單位
B72G G 3/8 Semi Automatic 40µm Rc 1/8 1/8 in 3/8 in 17 bar +50°C - 0.3bar -34 → +50°C - -
RS庫存編號 398-9085
製造零件編號B07-201-A3KG
BrandNorgren
HK$699.71
單位
B07 G 1/4 Automatic 40µm Rc 1/8 1/8 in 1/4 in 10 bar +50°C - 0.3bar -34 +50°C - -
RS庫存編號 267-9406
製造零件編號B74G-6GK-AP3-RMN
BrandNorgren
HK$1,233.92
單位
B74G G 3/4 Automatic 40µm Rc 1/8 1/8 in 3/4 in 17 bar +50°C - 0.3bar -34 +50°C - -
RS庫存編號 267-9399
製造零件編號B74G-4GK-AP3-RMN
BrandNorgren
HK$1,116.32
單位
B74G G 1/2 Automatic 40µm Rc 1/8 1/8 in 1/2 in 17 bar +50°C - 0.3bar -34 +50°C - -
RS庫存編號 196-9792
製造零件編號B64G-NNK-AD3-RMN
BrandNorgren
HK$1,560.99
單位
B64G G 1/2 Automatic 40µm Rc 1/8 1/8 in 1/2 in 17 bar +80°C - 0.3bar -20 +80°C - -
RS庫存編號 184-4306
製造零件編號B64G-NNK-MD3-RMN
BrandNorgren
HK$1,057.40
單位
B64G G 1/2 Manual 40µm Rc 1/8 1/8 in 1/2 in 17 bar +80°C - 0.3bar -20 +80°C - -