FRL Assemblies

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS庫存編號 478-4207
製造零件編號34225102
BrandAsco
HK$774.83
單位
342 G 1/4 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/4 in G - 0 → +50°C - +50°C
RS庫存編號 125-3550
製造零件編號A652A0000000002
BrandAsco
HK$1,316.90
單位
652 G 3/8 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 3/8 in G 10 bar - Polycarbonate -
RS庫存編號 136-6292
製造零件編號A651A0000000401
BrandAsco
HK$1,147.59
單位
651 G 1/4 Manual, Semi Automatic 25µm With Pressure Gauge G 1/4 0.2bar - 1/4 in G 10 bar - Polycarbonate -
RS庫存編號 478-4184
製造零件編號34225101
BrandAsco
HK$823.68
單位
342 G 1/8 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/8 in G - 0 → +50°C - +50°C
RS庫存編號 125-3551
製造零件編號A652A0000000003
BrandAsco
HK$1,316.90
單位
652 G 1/2 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 1/8 in G 10 bar - Polycarbonate -