Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging.

Types of pneumatic filters

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS庫存編號 867-5778
製造零件編號P32FB14DSAN
BrandParker
HK$1,022.01
單位
- 0.01µ Automatic G 1/2 23SCFM - 150psi 250 psi +65.5°C G -25°C 1/2 in Metal Air Filter
RS庫存編號 867-5677
製造零件編號P31FB12DMBN
BrandParker
HK$565.12
單位
- 0.01µ Pulse G 1/4 25SCFM - 150psi 250 psi +65.5°C G -10°C 1/4 in Metal Air Filter
RS庫存編號 757-9421
製造零件編號P33FA16ESMN
BrandParker
HK$610.00
單位
P33 5µm Manual G 3/4 102SCFM - - 17 bar +65.5°C G -25°C 3/4 - -
RS庫存編號 867-5680
製造零件編號P31FB12EMBN
BrandParker
HK$311.15
單位
- 5µm Pulse G 1/4 25SCFM - 150psi 250 psi +65.5°C G -10°C 1/4 in Metal Air Filter
RS庫存編號 867-5781
製造零件編號P32FB14ESAN
BrandParker
HK$677.15
單位
- 5µm Automatic G 1/2 23SCFM - 150psi 250 psi +65.5°C G -25°C 1/2 in Metal Air Filter
RS庫存編號 867-5775
製造零件編號P32FB14ASMN
BrandParker
HK$810.32
單位
- - Manual G 1/2 23SCFM - 150psi 250 psi +65.5°C G -25°C 1/2 in Metal Air Filter
RS庫存編號 867-5683
製造零件編號P31FB12EMMN
BrandParker
HK$275.03
單位
- 5µm Manual G 1/4 25SCFM - 150psi 250 psi +65.5°C G -10°C 1/4 in Metal Air Filter
RS庫存編號 757-9430
製造零件編號P33FA16ESAN
BrandParker
HK$810.00
單位
P33 5µm Automatic G 3/4 102SCFM - - 17 bar +65.5°C G -25°C 3/4 - -
RS庫存編號 867-5762
製造零件編號P32FB13ESAN
BrandParker
HK$677.15
單位
- 5µm Automatic G 3/8 23SCFM - 150psi 250 psi +65.5°C G -25°C 3/8 in Metal Air Filter
RS庫存編號 757-9455
製造零件編號P33FA16DSMN
BrandParker
HK$1,020.00
單位
P33 0.01µm Manual G 3/4 42SCFM - - 17 bar +65.5°C G -25°C 3/4 - -
RS庫存編號 867-5674
製造零件編號P31FB12AMMN
BrandParker
HK$481.42
單位
- - Manual G 1/4 4.2SCFM - 150psi 250 psi +65.5°C G -10°C 1/4 in Metal Air Filter
RS庫存編號 867-5750
製造零件編號P32FB13DSAN
BrandParker
HK$1,022.01
單位
- 0.01µ Automatic G 3/8 23SCFM - 150psi 250 psi +65.5°C G -25°C 3/8 in Metal Air Filter
RS庫存編號 867-5671
製造零件編號P31FB12DMMN
BrandParker
HK$559.89
單位
- 0.01µ Manual G 1/4 25SCFM - 150psi 250 psi +65.5°C G -10°C 1/4 in Metal Air Filter
RS庫存編號 867-5772
製造零件編號P32FB14DSMN
BrandParker
HK$810.32
單位
- 0.01µ Manual G 1/2 23SCFM - 150psi 250 psi +65.5°C G -25°C 1/2 in Metal Air Filter
RS庫存編號 867-5756
製造零件編號P32FB13ASMN
BrandParker
HK$619.77
單位
- - Manual G 3/8 23SCFM - 150psi 250 psi +65.5°C G -25°C 3/8 in Metal Air Filter
RS庫存編號 867-5784
製造零件編號P32FB14ESMN
BrandParker
HK$465.44
單位
- 5µm Manual G 1/2 23SCFM - 150psi 250 psi +65.5°C G -25°C 1/2 in Metal Air Filter
RS庫存編號 757-9459
製造零件編號P33FA16DSAN
BrandParker
HK$1,230.00
單位
P33 0.01µm Automatic G 3/4 42SCFM - - 17 bar +65.5°C G -25°C 3/4 - -
RS庫存編號 182-5939
製造零件編號PF11G04DJRSS
BrandParker
HK$2,965.52
單位
PF11 0.01µm Automatic G 1/2 45SCFM - 0bar 12 bar +49°C G +4°C 1/2 in - -
RS庫存編號 867-5766
製造零件編號P32FB13ESMN
BrandParker
HK$355.97
單位
- 5µm Manual G 3/8 23SCFM - 150psi 250 psi +65.5°C G -25°C 3/8 in Metal Air Filter