Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS庫存編號 176-1583
BrandRS PRO
HK$911.89
單位
125mm 32mm Double - - 434 (Traction) N, 504 (Thrust) N - - - Not Cushioned 176 x 49 x 49mm 176mm 49mm 49mm
RS庫存編號 176-1703
BrandRS PRO
HK$1,720.58
單位
100mm 80mm Double - - 2940 (Traction) N, 3150 (Thrust) N - - - Not Cushioned 164 x 98 x 98mm 164mm 98mm 98mm
RS庫存編號 176-1688
BrandRS PRO
HK$1,157.51
單位
125mm 50mm Double - - 1085 (Traction) N, 1225 (Thrust) N - - - Not Cushioned 178 x 68 x 68mm 178mm 68mm 68mm
RS庫存編號 176-1692
BrandRS PRO
HK$961.13
單位
25mm 50mm Double - - 1085 (Traction) N, 1225 (Thrust) N - - - Not Cushioned 78 x 68 x 68mm 78mm 68mm 68mm
RS庫存編號 176-1577
BrandRS PRO
HK$985.76
單位
80mm 40mm Double - - 700 (Traction) N, 770 (Thrust) N - - - Not Cushioned 132 x 55 x 55mm 132mm 55mm 55mm
RS庫存編號 176-1680
BrandRS PRO
HK$1,460.23
單位
25mm 80mm Double - - 2940 (Traction) N, 3150 (Thrust) N - - - Not Cushioned 89 x 98 x 98mm 89mm 98mm 98mm
RS庫存編號 176-1705
BrandRS PRO
HK$1,805.19
單位
125mm 80mm Double - - 2940 (Traction) N, 3150 (Thrust) N - - - Not Cushioned 189 x 98 x 98mm 189mm 98mm 98mm
RS庫存編號 176-1686
BrandRS PRO
HK$2,058.90
單位
200mm 80mm Double - - 2940 (Traction) N, 3150 (Thrust) N - - - Not Cushioned 264 x 98 x 98mm 264mm 98mm 98mm
RS庫存編號 176-1584
BrandRS PRO
HK$883.04
單位
100mm 32mm Double - - 434 (Traction) N, 504 (Thrust) N - - - Not Cushioned 151 x 49 x 49mm 151mm 49mm 49mm
RS庫存編號 176-1682
BrandRS PRO
HK$1,347.62
單位
125mm 63mm Double - - 1820 (Traction) N, 1960 (Thrust) N - - - Not Cushioned 182.5 x 78.5 x 78.5mm 182.5mm 78.5mm 78.5mm
RS庫存編號 176-1683
BrandRS PRO
HK$1,284.25
單位
100mm 63mm Double - - 1820 (Traction) N, 1960 (Thrust) N - - - Not Cushioned 157.5 x 78.5 x 78.5mm 157.5mm 78.5mm 78.5mm
RS庫存編號 176-1690
BrandRS PRO
HK$1,065.90
單位
80mm 50mm Double - - 1085 (Traction) N, 1225 (Thrust) N - - - Not Cushioned 133 x 68 x 68mm 133mm 68mm 68mm
RS庫存編號 176-1693
BrandRS PRO
HK$1,049.49
單位
125mm 40mm Double - - 700 (Traction) N, 770 (Thrust) N - - - Not Cushioned 177 x 55 x 55mm 177mm 55mm 55mm
RS庫存編號 176-1711
BrandRS PRO
HK$2,074.95
單位
25mm 100mm Double - - 4620 (Traction) N, 4900 (Thrust) N - - - Not Cushioned 102 x 120 x 120mm 102mm 120mm 120mm
RS庫存編號 176-1581
BrandRS PRO
HK$907.78
單位
25mm 40mm Double - - 700 (Traction) N, 770 (Thrust) N - - - Not Cushioned 77 x 55 x 55mm 77mm 55mm 55mm
RS庫存編號 176-1679
BrandRS PRO
HK$1,544.84
單位
50mm 80mm Double - - 2940 (Traction) N, 3150 (Thrust) N - - - Not Cushioned 114 x 98 x 98mm 114mm 98mm 98mm
RS庫存編號 176-1685
BrandRS PRO
HK$1,169.34
單位
50mm 63mm Double - - 1820 (Traction) N, 1960 (Thrust) N - - - Not Cushioned 107.5 x 78.5 x 78.5mm 107.5mm 78.5mm 78.5mm
RS庫存編號 176-1687
BrandRS PRO
HK$1,300.30
單位
200mm 50mm Double - - 1085 (Traction) N, 1225 (Thrust) N - - - Not Cushioned 253 x 68 x 68mm 253mm 68mm 68mm
RS庫存編號 176-1678
BrandRS PRO
HK$1,646.23
單位
80mm 80mm Double - - 2940 (Traction) N, 3150 (Thrust) N - - - Not Cushioned 144 x 98 x 98mm 144mm 98mm 98mm
RS庫存編號 176-1681
BrandRS PRO
HK$1,519.98
單位
200mm 63mm Double - - 1820 (Traction) N, 1960 (Thrust) N - - - Not Cushioned 257.5 x 78.5 x 78.5mm 257.5mm 78.5mm 78.5mm