Rodless Actuators

Rodless actuators (also called cylinder slides) are devices without rods that enable linear movements of loads, usually in a factory environment. Pistons fit closely into actuator tubes and move up and down against the compressed air pressure in the tubes to create the linear movements. The objects are carried to their end points via the external carriages connected to the pistons.

What are rodless actuators used for?

Simply put, these actuators move objects, usually as part of an industrial process. They can serve as non-rotating supporting platforms to which tools can be attached too. They are also used for packaging in food processing industries where parts are picked and placed repeatedly.

Types of rodless actuators

  • Magnetically coupled actuators use strong magnets instead of rods to hold the piston and the carriage together. When the motion starts the carriage and piston move together in sync as a total unit.
  • Mechanically coupled actuators have interior and exterior bands that slot into the actuator housing to keep compressed air in and contaminated matter out. They consist of piston units with carriages attached. Components like valves, sensors and brakes can be mounted onto these units.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Width Length Stroke Interval Weight
RS庫存編號 513-9923
製造零件編號OSP-P32-00000-00500
HK$4,716.76
單位
OSP-P Double 32mm 500mm 8 bar - - - G 1/4 750 x 52 x 52mm 3.2kg 52mm 750mm -
RS庫存編號 349-1932
製造零件編號OSP-P25-00000-0030
HK$2,992.50
單位
OSP-P Double 25mm 300mm 8 bar - - - G 1/8 500 x 41 x 41mm 1.2kg 41mm 500mm -
RS庫存編號 349-1954
製造零件編號OSP-P25-00000-00600
HK$3,705.00
單位
OSP-P Double 25mm 600mm 8 bar - - - G 1/8 800 x 41 x 41mm 1.8kg 41mm 800mm -
RS庫存編號 349-1982
製造零件編號OSP-P25-00000-01000
HK$4,645.50
單位
OSP-P Double 25mm 1000mm 8 bar - - - G 1/8 1200 x 41 x 41mm 2.6kg 41mm 1.2m -
RS庫存編號 513-9917
製造零件編號OSP-P32-00000-00300
HK$4,103.61
單位
OSP-P Double 32mm 300mm 8 bar - - - G 1/4 550 x 52 x 52mm 2.5kg 52mm 550mm -
RS庫存編號 513-9973
製造零件編號OSP-P40-00000-01200
HK$8,820.00
單位
OSP-P Double 40mm 1200mm 8 bar - - - G 1/4 1500 x 69 x 69mm 6.9kg 69mm 1.5m -
RS庫存編號 349-1926
製造零件編號OSP-P16-00000-00500
HK$2,445.78
單位
OSP-P Double 16mm 500mm 8 bar - - - M5 630 x 30 x 30mm 720g 30mm 630mm -
RS庫存編號 349-1948
製造零件編號OSP-P25-00000-00500
HK$3,467.50
單位
OSP-P Double 25mm 500mm 8 bar - - - G 1/8 700 x 41 x 41mm 1.6kg 41mm 700mm -
RS庫存編號 349-1960
製造零件編號OSP-P25-00000-00800
HK$4,170.50
單位
OSP-P Double 25mm 800mm 8 bar - - - G 1/8 1000 x 41 x 41mm 2.2kg 41mm 1m -
RS庫存編號 513-9901
製造零件編號OSP-P25-00000-00400
HK$3,230.00
單位
OSP-P Double 25mm 400mm 8 bar - - - G 1/8 600 x 41 x 41mm 1.4kg 41mm 600mm -
RS庫存編號 513-9967
製造零件編號OSP-P40-00000-00800
HK$6,480.00
單位
OSP-P Double 40mm 800mm 8 bar - - - G 1/4 1100 x 69 x 69mm 5.3kg 69mm 1.1m -
RS庫存編號 349-1910
製造零件編號OSP-P16-00000-00300
HK$2,223.00
單位
OSP-P Double 16mm 300mm 8 bar - - - M5 430 x 30 x 30mm 520g 30mm 430mm -
RS庫存編號 349-1904
製造零件編號OSP-P16-00000-00150
HK$1,868.18
單位
OSP-P Double 16mm 150mm 8 bar - - - M5 280 x 30 x 30mm 370g 30mm 280mm -
RS庫存編號 513-9951
製造零件編號OSP-P40-00000-00500
HK$5,980.00
單位
OSP-P Double 40mm 500mm 8 bar - - - G 1/4 800 x 69 x 69mm 4kg 69mm 800mm -