Pressure Sensor Controllers

Pressure sensor controllers are electronic devices that are used alongside pressure sensors to affect the pressure level in a given system. They also allow the pressure sensors to be controlled remotely, which is very useful as it means a user can control a number of them from one place, rather than having to adjust each one individually.

How do pressure sensor controllers work?

Pressure sensor controllers are connected to one or more pressure sensors and display the pressure level on a digital screen. If the pressure level is not satisfactory, the user can adjust it using the buttons on the controller.

Types of pressure sensor controllers

Pressure sensor controllers differ in their supply current and voltage, IP rating, and, importantly, by the number of switching outputs they offer. The type of controller you need may be determined by the number of pressure sensors you would like to control at one time. They also come in varying sizes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Manufacturer Series Number of Switching Outputs IP Rating Supply Current Supply Voltage Dimensions Minimum Set Differential Pressure Height Maximum Set Differential Pressure Length Width Display Type Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 537-2675
製造零件編號PSE201-A4C
BrandSMC
HK$1,902.20
單位
PSE200 5 IP40, IP65 40mA 1.5V 40.1 x 40 x 36.8mm - 36.8mm - 40.1mm 40mm Digital +50°C 0°C
RS庫存編號 700-7550
製造零件編號PSE304
BrandSMC
HK$856.18
單位
PSE300 2 IP40 50mA 12 → 24V dc 30 x 31 x 30mm -0.1MPa 30mm 1MPa 30mm 31mm Digital +50°C 0°C
RS庫存編號 537-2697
製造零件編號PSE303-LBC
BrandSMC
HK$1,081.03
單位
PSE300 2 IP40 50mA 12 → 24V dc 30 x 31 x 30mm -10kPa 30mm 100kPa 30mm 31mm Digital +50°C 0°C