Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS庫存編號 703-6021
製造零件編號0821300901
BrandAventics
HK$379.58
單位
Rotary Knob 3/2 G 1/4 1/4in G NL2-BAV - 16 bar Die Cast Zinc 2800L/min -10°C +60°C 3/2 -
RS庫存編號 703-6037
製造零件編號R412007261
BrandAventics
HK$591.50
單位
Rotary Knob 3/2 G 1/2 1/2in G AS3-BAV - 16 bar Polyamide 4500L/min -10°C +50°C 3/2 -
RS庫存編號 703-6185
製造零件編號0820403002
BrandAventics
HK$1,078.25
單位
Roller 5/2 G 1/8 1/8in G ST - 10 bar Stainless Steel 280L/min -15°C +80°C 5/2 -
RS庫存編號 703-6179
製造零件編號0820402002
BrandAventics
HK$741.66
單位
Roller 3/2 G 1/8 1/8in G ST - 10 bar Stainless Steel 280L/min -15°C +80°C 3/2 -
RS庫存編號 703-6188
製造零件編號0820403005
BrandAventics
HK$987.84
單位
Lever 5/2 G 1/8 1/8in G ST - 10 bar Stainless Steel 280L/min -15°C +80°C 5/2 -
RS庫存編號 703-6172
製造零件編號0820402005
BrandAventics
HK$734.56
單位
Lever 3/2 G 1/8 1/8in G ST - 10 bar Stainless Steel 280L/min -15°C +80°C 3/2 -
RS庫存編號 703-6034
製造零件編號0821300911
BrandAventics
HK$597.63
單位
Rotary Knob 3/2 G 1/2 1/2in G NL4-BAV - 16 bar Die Cast Zinc 11000L/min -10°C +60°C 3/2 -
RS庫存編號 703-6025
製造零件編號R412006260
BrandAventics
HK$351.09
單位
Rotary Knob 3/2 G 1/4 1/4in G AS2-SOV - 16 bar Polyamide 2000L/min -10°C +50°C 3/2 -