Drive Belts & V Belts

A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. The belts are designed to be fitted to the outer edge of the pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.
How to identify the correct belt
Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the drive belt still has any manufacturers part numbers printed on the belt. If this is not possible due to wear then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, the length and the width.
Measuring the length
The length of the drive or V belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.
Measuring the width
If you look at a belts cross section a V or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the Vee and the height of the vee. The two measurements relate to ’section’ size.
Belt Types
Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like,
A Section x Length
B Section x Length
Z Section x Length
XPZ Section x Length
SPZ Section x Length
SPB Section x Length
Applications and uses
Drive belts, V belts and wedge belts are used in a wide range of industrial power transmission applications that utilise pulleys, tensioners, sprockets and gears. Some of the most common are
• Conveyor rollers
• Generators
• Air conditioning compressors
• Water pumps
• Alternators
• Power steering pumps
• Automotive engines
• Lawn mowers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 216 項產品
Results per page
Description Price Length Inside Length Top Width Height Belt Section Minimum Pulley Diameter Series Material Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 471-714
BrandRS PRO
HK$19.51
單位
660mm - 10mm 6mm Z 50mm - PET, Rubber - -
RS庫存編號 471-893
BrandRS PRO
HK$89.28
單位
2.28m - 17mm 11mm B 125mm - PET, Rubber - -
RS庫存編號 471-566
BrandRS PRO
HK$20.93
單位
730mm - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 471-617
BrandRS PRO
HK$48.70
單位
1.77m - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 472-086
BrandRS PRO
HK$36.35
單位
1.3m - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 472-008
BrandRS PRO
HK$56.30
單位
2.03m - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 471-752
BrandRS PRO
HK$38.31
單位
1.37m - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 471-976
BrandRS PRO
HK$42.56
單位
1.06m - 17mm 11mm B 125mm - PET, Rubber - -
RS庫存編號 471-623
BrandRS PRO
HK$54.85
單位
2m - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 471-679
BrandRS PRO
HK$41.16
單位
1.5m - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 136-8413
BrandRS PRO
HK$38.99
單位
940mm - 10mm 8mm SPZ 63mm - - -40°C +70°C
RS庫存編號 136-8351
BrandRS PRO
HK$56.25
單位
1.06m - 13mm 10mm SPA 90mm - - -40°C +70°C
RS庫存編號 136-8428
BrandRS PRO
HK$49.61
單位
1.2m - 10mm 8mm SPZ 63mm - - -40°C +70°C
RS庫存編號 472-092
BrandRS PRO
HK$34.98
單位
1.28m - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 471-982
BrandRS PRO
HK$40.91
單位
1.01m - 17mm 11mm B 125mm - PET, Rubber - -
RS庫存編號 136-8371
BrandRS PRO
HK$95.23
單位
1.8m - 13mm 10mm SPA 90mm - - -40°C +70°C
RS庫存編號 471-859
BrandRS PRO
HK$45.89
單位
1.65m - 13mm 8mm A 80mm - PET, Rubber - -
RS庫存編號 136-8377
BrandRS PRO
HK$132.53
單位
2.5m - 13mm 10mm SPA 90mm - - -40°C +70°C
RS庫存編號 136-8430
BrandRS PRO
HK$52.38
單位
1.27m - 10mm 8mm SPZ 63mm - - -40°C +70°C
RS庫存編號 136-8415
BrandRS PRO
HK$38.99
單位
950mm - 10mm 8mm SPZ 63mm - - -40°C +70°C