Drive Belts & V Belts

A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. The belts are designed to be fitted to the outer edge of the pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion. How to identify the correct beltIdentifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the drive belt still has any manufacturers part numbers printed on the belt. If this is not possible due to wear then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, the length and the width.Measuring the lengthThe length of the drive or V belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.Measuring the widthIf you look at a belts cross section a V or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the Vee and the height of the vee. The two measurements relate to section size. Belt TypesOnce you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like,A Section x LengthB Section x LengthZ Section x LengthXPZ Section x LengthSPZ Section x LengthSPB Section x LengthApplications and usesDrive belts, V belts and wedge belts are used in a wide range of industrial power transmission applications that utilise pulleys, tensioners, sprockets and gears. Some of the most common are Conveyor rollers Generators Air conditioning compressors Water pumps Alternators Power steering pumps Automotive engines Lawn mowers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 186 項產品
Results per page
Description Price Length Inside Length Top Width Height Belt Section Minimum Pulley Diameter Series Material Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 144-8850
製造零件編號SPZ 1237
BrandOPTIBELT
HK$65.32
單位
1.237m 1199mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7233
製造零件編號SPZ 1320
BrandOPTIBELT
HK$80.87
單位
1320mm 1282mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7234
製造零件編號SPZ 1400
BrandOPTIBELT
HK$83.77
單位
1400mm 1362mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 144-8851
製造零件編號SPZ 1262
BrandOPTIBELT
HK$70.13
單位
1.262m 1224mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 144-8860
製造零件編號SPZ 1537
BrandOPTIBELT
HK$84.31
單位
1.537m 1499mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7228
製造零件編號SPZ 1137
BrandOPTIBELT
HK$73.99
單位
1137mm 1099mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7235
製造零件編號SPZ 1412
BrandOPTIBELT
HK$90.28
單位
1412mm 1374mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 144-8865
製造零件編號SPZ 1787
BrandOPTIBELT
HK$92.89
單位
1.787m 1749mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7271
製造零件編號SPA 2000
BrandOPTIBELT
HK$165.24
單位
2000mm 1955mm 12.7mm 10mm SPA 90mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 144-8888
製造零件編號SPA 1782
BrandOPTIBELT
HK$127.10
單位
1.782m 1737mm 12.7mm 10mm SPA 90mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 144-8852
製造零件編號SPZ 1270
BrandOPTIBELT
HK$70.13
單位
1.27m 1232mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7284
製造零件編號SPB 1700
BrandOPTIBELT
HK$199.76
單位
1700mm 1640mm 16.3mm 13mm SPB 140mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7268
製造零件編號SPA 1857
BrandOPTIBELT
HK$157.51
單位
1857mm 1812mm 12.7mm 10mm SPA 90mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7229
製造零件編號SPZ 1180
BrandOPTIBELT
HK$73.99
單位
1180mm 1142mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7300
製造零件編號SPB 3000
BrandOPTIBELT
HK$355.70
單位
3000mm 2940mm 16.3mm 13mm SPB 140mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7290
製造零件編號SPB 2060
BrandOPTIBELT
HK$250.09
單位
2060mm 2000mm 16.3mm 13mm SPB 140mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 144-8900
製造零件編號SPA 2582
BrandOPTIBELT
HK$184.41
單位
2.582m 2537mm 12.7mm 10mm SPA 90mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 144-8866
製造零件編號SPZ 1800
BrandOPTIBELT
HK$92.89
單位
1.8m 1762mm 9.7mm 8mm SPZ 63mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7252
製造零件編號SPA 1282
BrandOPTIBELT
HK$112.13
單位
1282mm 1237mm 12.7mm 10mm SPA 90mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C
RS庫存編號 136-7272
製造零件編號SPA 2120
BrandOPTIBELT
HK$172.36
單位
2120mm 2075mm 12.7mm 10mm SPA 90mm SK Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord) -40°C +70°C