Keyless Bushes

Keyless bushes are a type of cylindrical metal bearing that is used in power transmission in pneumatic and hydraulic systems. They provide a connection between a shaft and a hub and fit onto the shaft without marking it, which means that they eliminate the wear and tear caused to mounted components by other types of bushings, such as taper bushes or connections.

How do keyless bushes work?

Keyless bushes are mounted onto a shaft and then kept there using hydraulic pressure, which means that there is less chance of any micro-movement, which can sometimes cause fretting, where the part is worn away. You simply need to set them in position and lock them with a torque wrench. After installation they are easy to adjust both radially (around the shaft) and axially (parallel to the shaft), meaning there is minimal time where the machine or part is out of action.

Types of keyless bushes

Keyless bushes all function similarly, but they come in varying sizes in terms of both their shaft diameter and outside diameter, as well as having a broad range of maximum torque, which is the rotational force that can be applied to the bush.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Shaft Diameter Outside Diameter Length Rated Torque Material
RS庫存編號 814-871
製造零件編號6202700
HK$315.10
單位
10mm 22.5mm 25.7mm 30Nm Carbon Steel
RS庫存編號 814-887
製造零件編號6202710
HK$315.10
單位
11mm 22.5mm 25.7mm 34Nm Carbon Steel
RS庫存編號 814-916
製造零件編號6202750
HK$401.40
單位
15mm 25.5mm 28.6mm 22.6Nm Carbon Steel
RS庫存編號 754-2602
製造零件編號6202865UP
HK$911.69
單位
40mm 67mm 79.4mm 900Nm Carbon Steel
RS庫存編號 778-4966
BrandRS PRO
HK$154.31
單位
16mm 25.5mm 28.5mm 53Nm Steel
RS庫存編號 778-5023
BrandRS PRO
HK$149.19
單位
22mm 45mm 47.5mm 316Nm Steel
RS庫存編號 778-4935
BrandRS PRO
HK$110.35
單位
5mm 16mm 19mm 11.8Nm Steel
RS庫存編號 778-5014
BrandRS PRO
HK$202.31
單位
20mm 45mm 47.5mm 290Nm Steel
RS庫存編號 754-2554
製造零件編號6202400UP
HK$875.33
單位
1-1/2in 2-3/8in 2-3/4in - Carbon Steel
RS庫存編號 754-2576
製造零件編號6202820UP
HK$587.57
單位
24mm 45mm 47.6mm 380Nm Carbon Steel
RS庫存編號 778-4941
BrandRS PRO
HK$126.05
單位
8mm 19mm 22mm 22.9Nm Steel
RS庫存編號 754-2589
製造零件編號6202830UP
HK$657.09
單位
28mm 51mm 57.2mm 495Nm Carbon Steel
RS庫存編號 814-944
製造零件編號6202109
HK$405.47
單位
3/8in 3/4in 7/8in 250Nm Carbon Steel
RS庫存編號 778-5026
BrandRS PRO
HK$390.94
單位
24mm 45mm 47.5mm 380Nm Steel
RS庫存編號 754-2560
製造零件編號6202805UP
HK$502.45
單位
18mm 38mm 38.1mm 265Nm Carbon Steel
RS庫存編號 754-2582
製造零件編號6202835UP
HK$758.97
單位
30mm 51mm 57.2mm 580Nm Carbon Steel
RS庫存編號 814-938
製造零件編號6202105
HK$342.99
單位
1/4in 5/8in 3/4in 150Nm Carbon Steel
RS庫存編號 778-5010
BrandRS PRO
HK$208.14
單位
19mm 38mm 38mm 282Nm Steel
RS庫存編號 778-4957
BrandRS PRO
HK$106.98
單位
11mm 22.5mm 25.5mm 34.1Nm Steel
RS庫存編號 754-2570
製造零件編號6202825UP
HK$587.57
單位
25mm 45mm 47.6mm 390Nm Carbon Steel