Couplings

Couplings are used to join two shafts together for the purpose of transmitting power.

Couplings can be either material flexing or mechanical flexing.

Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.

Factors to consider unless you are replacing a like for like coupling are:

  • Horsepower of the motor
  • RPM
  • BSE (the distance between shaft ends
  • Operating temperature
  • Space available
  • Run cycle
  • Angular, parallel or axial misalignment handling

There are many different types of couplings available and many factors should be considered before deciding on a specific type.

Some of the types of couplings available:

General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.

Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. Theyre best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.

Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Bore Coupling Types Outside Diameter Length Fastening Type Torque Rating Torsional Stiffness Moment of Inertia Misalignment - Angular Misalignment - Parallel Misalignment - Axial Bellows Material Shore Hardness Suitable For Use With
RS庫存編號 489-3862
製造零件編號13024175
BrandLenze
HK$387.24
單位
7/16in Straight Jaw Coupling 54mm 54mm - - - - 0.12mm +1.4mm - - -
RS庫存編號 489-3799
製造零件編號13007045
BrandLenze
HK$76.19
單位
- Straight Jaw Coupling - - - - - - 0.4mm 0.45mm - - -
RS庫存編號 489-3856
製造零件編號13007068
BrandLenze
HK$297.55
單位
- Straight Jaw Coupling - - - - - - 0.5° 0.4mm 0.4mm - - -
RS庫存編號 489-3828
製造零件編號13005538
BrandLenze
HK$99.80
單位
- Straight Jaw Coupling - - - - - - 0.5° 0.4mm 0.4mm - - -
RS庫存編號 489-3755
製造零件編號13007059
BrandLenze
HK$23.68
單位
- Straight Jaw Coupling - - - - - - 0.4mm 0.45mm - - -
RS庫存編號 489-3727
製造零件編號13024170
BrandLenze
HK$197.34
單位
1/2in Straight Jaw Coupling 45mm 54mm - - - - 0.12mm +1.4mm - - -
RS庫存編號 489-3834
製造零件編號13005531
BrandLenze
HK$114.51
單位
- Straight Jaw Coupling - - - - - - 0.5° 0.4mm 0.4mm - - -
RS庫存編號 489-3812
製造零件編號13005520
BrandLenze
HK$30.66
單位
- Straight Jaw Coupling - - - - - - 0.5° 0.4mm 0.4mm - - -
RS庫存編號 489-3733
製造零件編號13024240
BrandLenze
HK$288.86
單位
3/8in Straight Jaw Coupling 54mm 54mm Jaw - - - 0.12mm +1.4mm - - -
RS庫存編號 489-3783
製造零件編號13005536
BrandLenze
HK$31.57
單位
- Straight Jaw Coupling - - - - - - 0.4mm 0.45mm - - -
RS庫存編號 489-3705
製造零件編號13024168
BrandLenze
HK$129.16
單位
1/4in Straight Jaw Coupling 27.4mm 43mm Jaw - - - 0.12mm +1.4mm - - -
RS庫存編號 489-3777
製造零件編號13007070
BrandLenze
HK$37.64
單位
- Straight Jaw Coupling - - - - - - 0.4mm 0.45mm - - -
RS庫存編號 489-3698
製造零件編號13024167
BrandLenze
HK$91.19
單位
1/8in Straight Jaw Coupling 16mm 21mm - - - - 0.12mm +1.4mm - - -
RS庫存編號 489-3711
製造零件編號13024169
BrandLenze
HK$171.49
單位
1/4in Straight Jaw Coupling 35mm 51mm - - - - 0.12mm +1.4mm - - -
RS庫存編號 489-3761
製造零件編號13005523
BrandLenze
HK$28.60
單位
- Straight Jaw Coupling - - - - - - 0.4mm 0.45mm - - -
RS庫存編號 489-3840
製造零件編號13005532
BrandLenze
HK$180.87
單位
- Straight Jaw Coupling - - - - - - 0.5° 0.4mm 0.4mm - - -