Cylinder Guides

Cylinder guides are pneumatic devices used to generate motion in various applications. They are used for moving products directly or indirectly by pulling, pushing, lifting, rotating and lowering. Cylinder guides can also keep products from moving by clamping them in place.

How do cylinder guides work?

The basic cylinder guide consists of a sealed tube with openings on one or both sides. A rod attached to an internal piston extends through an opening on the tube. The cylinder is then supplied with compressed air using a pneumatic regulator, causing it and the rod to move and act upon the load.

By creating linear motion using a piston and rod assembly, cylinder guides can accurately position light loads and produce fast speed and smooth movements. Cylinder guides come in various designs and variations to suit different applications.

What are cylinder guides used for?

Cylinder guides are commonly used in applications that require precise guidance despite high load capacities. Typical applications include:

  • Stoppers in automatic lines
  • Positioning operations
  • Transferring workpieces

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Manufacturer Series For Cylinder Bore Size Stroke Length
RS庫存編號 703-6740
製造零件編號0821401297
BrandAventics
HK$2,670.21
單位
MNI 12mm 200mm
RS庫存編號 703-6744
製造零件編號0821401213
BrandAventics
HK$3,207.43
單位
MNI 25mm 200mm
RS庫存編號 703-6952
製造零件編號0821401236
BrandAventics
HK$3,747.63
單位
TRB 40mm 400mm