Timing Belt Pulleys

Timing belt pulleys are grooved wheels that are part of the timing belt system. They are used to maximise power transmission through your machinery. Common applications include vehicles, printers and manufacturing equipment. 


How do timing belt pulleys work?

Timing belt pulleys have either teeth or pockets around the outside diameter. The timing teeth engage holes in the timing belt, while timing pockets engage drive lugs (fasteners) on a belt's inner circumference. 


Both cause frictional forces between the flat belt and the pulley surface. This not only enables the driving motion of the system, but helps to avoid speed variations and slippage, meaning you can more easily maintain and control the speed of your machine. 


Timing belt pulleys come in a range of materials including aluminium, steel and iron. This design makes them strong, heat resistant and durable, and also ensures a noiseless output.

 
Choosing your timing belt pulley

You can choose the correct timing belt pulley for your system according to the width of your timing belt. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 220 項產品
Results per page
Description Price Number of Teeth Pitch To Suit Belt Width Bore Maximum Bore Diameter Outside Diameter Hub Diameter Material
RS庫存編號 744-558
BrandRS PRO
HK$83.28
單位
60 2.5mm 6mm 8mm 35mm 47.85mm 34mm Aluminium
RS庫存編號 182-717
BrandRS PRO
HK$55.03
單位
12 5mm 9mm 4mm 8mm 19.1mm 13mm Steel
RS庫存編號 744-542
BrandRS PRO
HK$79.16
單位
48 2.5mm 6mm 6mm 27mm 38.3mm 26mm Aluminium
RS庫存編號 286-4547
BrandRS PRO
HK$79.51
單位
20 2.5mm 6mm 4mm 9mm 15.4mm 11mm Aluminium
RS庫存編號 182-694
BrandRS PRO
HK$35.47
單位
10 5.08mm 14.3mm - 5mm 15.66mm 9.5mm Aluminium
RS庫存編號 286-5742
BrandRS PRO
HK$81.68
單位
12 5mm 16mm - 6mm 18.25mm 11mm Aluminium
RS庫存編號 184-690
BrandRS PRO
HK$230.62
單位
48 5mm 15mm 8mm 26mm 75.25mm 38mm Aluminium
RS庫存編號 744-514
BrandRS PRO
HK$76.08
單位
22 2.5mm 6mm 4mm 10mm 17.6mm 11mm Aluminium
RS庫存編號 182-688
BrandRS PRO
HK$58.57
單位
12 5.08mm 14.3mm - 8mm 18.9mm 10mm Aluminium
RS庫存編號 745-668
BrandRS PRO
HK$180.41
單位
40 5mm 10mm 8mm 47mm 63.85mm 40mm Aluminium
RS庫存編號 778-4859
BrandRS PRO
HK$61.32
單位
60 2.032mm 6mm 8mm 8mm 38.3mm 17mm Glass Filled PC
RS庫存編號 183-619
BrandRS PRO
HK$392.05
單位
48 8mm 30mm 15mm 50mm 120.86mm 75mm Steel
RS庫存編號 744-974
BrandRS PRO
HK$82.02
單位
15 5mm 10mm 6mm 10mm 24.05mm 16mm Aluminium
RS庫存編號 286-5708
BrandRS PRO
HK$135.91
單位
36 5mm 10mm 8mm 42mm 57.45mm 38mm Aluminium
RS庫存編號 745-652
BrandRS PRO
HK$131.22
單位
32 5mm 10mm 8mm 37mm 51.1mm 38mm Aluminium
RS庫存編號 184-791
BrandRS PRO
HK$309.68
單位
60 5mm 15mm 8mm 34mm 94.35mm 50mm Aluminium
RS庫存編號 286-5720
BrandRS PRO
HK$205.23
單位
60 5mm 10mm 8mm 76mm 95.65mm 65mm Aluminium
RS庫存編號 286-5663
BrandRS PRO
HK$114.97
單位
20 5mm 10mm 6mm 18mm 31.83mm 24mm Aluminium
RS庫存編號 744-968
BrandRS PRO
HK$78.59
單位
14 5mm 10mm - 8mm 22.45mm 13mm Aluminium
RS庫存編號 744-952
BrandRS PRO
HK$75.39
單位
12 5mm 10mm - 6mm 19.25mm 11mm Aluminium