Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.

Types of Rod End

They are available with the following variations:
•Female (internal) or male (external) threads


•Left or right hand thread


•Metric or imperial sizing


•Lining materials

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS庫存編號 382-318
BrandRS PRO
HK$157.46
單位
M5 x 0.8 Female 5mm - 5600N 35mm Steel M5 x 0.8 Metric - - Female
RS庫存編號 198-9077
BrandRS PRO
HK$100.69
單位
M6 x 1 Male 6mm 8600N 4800N 45mm Steel M6 x 1 Metric - - Male
RS庫存編號 198-8945
BrandRS PRO
HK$110.12
單位
M5 x 0.8 Female 5mm 6700N 4100N 35mm Steel M5 x 0.8 Metric - - Female
RS庫存編號 198-9083
BrandRS PRO
HK$119.03
單位
M8 x 1.25 Male 8mm 14300N 7900N 53mm Steel M8 x 1.25 Metric - - Male
RS庫存編號 198-8967
BrandRS PRO
HK$135.47
單位
M8 x 1.25 Female 8mm 14300N 7900N 47mm Steel M8 x 1.25 Metric - - Female
RS庫存編號 382-267
BrandRS PRO
HK$265.54
單位
M4 x 0.7 Male 4mm - 2040N 37mm Steel M4 x 0.7 Metric - - Male
RS庫存編號 198-9162
BrandRS PRO
HK$305.65
單位
M22 x 1.5 Male 22mm 76200N 37000N 109mm Steel M22 x 1.5 Metric - - Male
RS庫存編號 382-245
BrandRS PRO
HK$161.01
單位
M2 x 0.4 Male 2mm - 410N 22.5mm Steel M2 x 0.4 Metric - - Male
RS庫存編號 176-1597
BrandRS PRO
HK$194.57
單位
- - - - - - - - - - -
RS庫存編號 176-1568
BrandRS PRO
HK$200.72
單位
M8 x 1.25 Female 8mm - 1900kg 48mm Steel M8 Metric - - Female
RS庫存編號 198-9011
BrandRS PRO
HK$228.54
單位
M16 x 2 Female 16mm 42900N 21500N 83mm Steel M16 x 2 Metric - - Female
RS庫存編號 382-289
BrandRS PRO
HK$377.74
單位
M2 x 0.4 Female 2mm - 1900N 20.5mm Galvanized Steel M2 x 0.4 Metric - - Female
RS庫存編號 198-9049
BrandRS PRO
HK$420.67
單位
M22 x 1.5 Female 22mm 76200N 37000N 109mm Steel M22 x 1.5 Metric - - Female
RS庫存編號 198-9005
BrandRS PRO
HK$184.48
單位
M14 x 2 Female 14mm 34300N 17600N 74mm Steel M14 x 2 Metric - - Female
RS庫存編號 176-1574
BrandRS PRO
HK$880.87
單位
M20 x 1.5 Female 20mm - 8300kg 102mm Steel M20 Metric - - Female
RS庫存編號 198-8995
BrandRS PRO
HK$138.76
單位
M12 x 1.75 Female 12mm 26700N 14000N 65mm Steel M12 x 1.75 Metric - - Female
RS庫存編號 382-251
BrandRS PRO
HK$175.13
單位
M3 x 0.5 Male 3mm - 1220N 33mm Steel M3 x 0.5 Metric - - Male
RS庫存編號 382-302
BrandRS PRO
HK$337.79
單位
M4 x 0.7 Female 4mm - 4500N 31mm Steel M4 x 0.7 Metric - - Female
RS庫存編號 303-4028
BrandRS PRO
HK$122.22
單位
M10 x 1.25 Female 10mm - 1400N 57mm Steel M10 x 1.25 Metric +150°C -30°C Female
RS庫存編號 303-4034
BrandRS PRO
HK$150.10
單位
M12 x 1.25 Female 10mm - 1900N 66mm Steel M12 x 1.25 Metric +150°C -30°C Female