Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS庫存編號 703-6453
製造零件編號1822124001
BrandAventics
HK$211.18
單位
M6 Female 6mm - - - Steel M6 Metric - - Female
RS庫存編號 703-6933
製造零件編號1822124004
BrandAventics
HK$334.51
單位
M12 x 1.25 Female 12mm - - - Steel M12 x 1.25 Metric - - Female
RS庫存編號 703-6924
製造零件編號1822124003
BrandAventics
HK$272.96
單位
M10 x 1.25 Female 10mm - - - Steel M10 x 1.25 Metric - - Female
RS庫存編號 703-6457
製造零件編號1822124002
BrandAventics
HK$214.04
單位
M8 Female 8mm - - - Steel M8 Metric - - Female
RS庫存編號 703-6936
製造零件編號1822124005
BrandAventics
HK$518.46
單位
M16 x 1.5 Female 16mm - - - Steel M16 x 1.5 Metric - - Female