Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
顯示內容 隱藏內容

篩選條件

正在檢視 601 - 620,共 761 項產品
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS庫存編號 185-1441
製造零件編號GILRSW20R
BrandFluro
HK$1,821.85
單位
M20 x 1.5 Female 20mm 83kN 78kN 102mm Stainless Steel M20 Metric +250°C -50°C Female
RS庫存編號 185-2982
製造零件編號GIXSW16x1.5
BrandFluro
HK$830.90
單位
M16 x 1.5 Female 16mm 52.5kN 67.5kN 85mm Galvanized Steel M16 Metric +200°C -50°C Female
RS庫存編號 185-2985
製造零件編號GIXSW20x2.5
BrandFluro
HK$1,090.16
單位
- 20mm 78kN 93.5kN 102mm Galvanized Steel M20 Metric +200°C -50°C Female
RS庫存編號 389-5390
製造零件編號P1A-4HRS
BrandParker
HK$189.91
單位
M8 Female 8mm - - 52mm Galvanized Steel M8 Metric +80°C -20°C Female
RS庫存編號 185-2913
製造零件編號GILSW10
BrandFluro
HK$259.02
單位
M10 x 1.5 Female 10mm 23.4kN 19.3kN 57mm Galvanized Steel M10 Metric +200°C -50°C Female
RS庫存編號 185-2573
製造零件編號POSB7
BrandLDK
HK$166.57
單位
- 11.11mm 10kN 17kN 68.27mm Carbon Steel 7/16 in UNF - - Male
RS庫存編號 185-2987
製造零件編號GIXSW25
BrandFluro
HK$1,367.53
單位
- 25mm 122kN 135kN 124mm Galvanized Steel M24 Metric +200°C -50°C Female
RS庫存編號 185-2958
製造零件編號GALXSW10x1.25
BrandFluro
HK$417.62
單位
- 10mm 23.4kN 31.4kN 62mm Galvanized Steel M10 Metric +200°C -50°C Male
RS庫存編號 198-8995
BrandRS PRO
HK$180.07
單位
M12 x 1.75 Female 12mm 26700N 14000N 65mm Steel M12 x 1.75 Metric - - Female
RS庫存編號 185-1371
製造零件編號GARSW10x1.25R
BrandFluro
HK$716.23
單位
- 10mm 23.4kN 25.5kN 62mm Stainless Steel M10 Metric +250°C -50°C Male
RS庫存編號 185-0103
製造零件編號BRM 14-00-502
BrandDurbal
HK$1,025.71
單位
M14 x 2 Male 14mm 5.6kN 2kN 78mm Forged Steel M14 Metric +120°C -20°C Male
RS庫存編號 185-2765
製造零件編號AB6T
HK$550.63
單位
- 0.37in - - - Alloy Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 184-4544
製造零件編號GIL14x1.5
BrandFluro
HK$313.10
單位
- 14mm 13kN 24.5kN 75mm Galvanized Steel 14 Metric +200°C -50°C Female
RS庫存編號 185-3002
製造零件編號GILXSW25
BrandFluro
HK$1,367.53
單位
- 25mm 122kN 135kN 124mm Galvanized Steel M24 Metric +200°C -50°C Female
RS庫存編號 184-4537
製造零件編號GIL8x1
BrandFluro
HK$202.78
單位
- 8mm 5.4kN 17.1kN 48mm Galvanized Steel 8 Metric +200°C -50°C Female
RS庫存編號 185-2770
製造零件編號AB12T
HK$1,453.95
單位
- 0.75in - - - Alloy Steel 3/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 184-4567
製造零件編號GAXS18
BrandFluro
HK$1,088.71
單位
- 18mm 26kN 81.5kN 95mm Galvanized Steel 18 Metric +250°C -50°C Male
RS庫存編號 184-4480
製造零件編號GA18X2.5
BrandFluro
HK$641.88
單位
- 18mm 19.5kN 43kN 95mm Galvanized Steel 18 Metric +200°C -50°C Male
RS庫存編號 185-1434
製造零件編號GILRSW12x1.25R
BrandFluro
HK$888.83
單位
M12 x 1.25 Female 12mm 34.5kN 32kN 66mm Stainless Steel M12 Metric +250°C -50°C Female
RS庫存編號 184-4518
製造零件編號GI12x1.25
BrandFluro
HK$262.88
單位
M12 x 1.25 Female 12mm 10kN 27kN 66mm Galvanized Steel 12 Metric +200°C -50°C Female