Roller Chains

What is it? Roller chain also known as a bush roller is a type of chain drive frequently employed in the transmission of mechanical power in any number of machines, including agricultural and industrial machinery such as conveyors, printing presses and tube-drawing and wire-drawing machines, motorbikes, bicycles and cars.How does it work?The chain is driven by a wheel with teeth referred to as a sprocket. The system provides a simple, efficient and reliable method of power transmission. What different types are there? Simplex Roller Chain Links Duplex Roller Chain Links Triplex Chain LinksWhere would you use it? Food Industry Mining Automotive industry Warehouse and Distribution Agriculture Forestry

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Chain Series Number of Strands Chain Type Length Pitch Plate Height Roller Diameter Chain Width Overall Width Standard Material Weight
RS庫存編號 661-3564
製造零件編號08BSS-1R
BrandTYC
HK$2,320.00
單位
- Simplex 081 5m 1/2in - 8.51mm - - British/European Stainless Steel -
RS庫存編號 612-5082
製造零件編號083L
BrandTYC
HK$561.82
單位
- Simplex 083L-1 5m 12.7mm 9.9mm 7.75mm 4.88mm 11.2mm British/European Steel -
RS庫存編號 661-3582
製造零件編號35SS-1R
BrandTYC
HK$1,785.67
單位
- Simplex 35-1 3.05m 3/8in - 5.1mm - - American Stainless Steel -
RS庫存編號 661-3560
製造零件編號06BSS-1R
BrandTYC
HK$2,320.00
單位
- Simplex 06B-1 5m 3/8in - 6.35mm - - British/European Stainless Steel -
RS庫存編號 661-3586
製造零件編號40SS-1R
BrandTYC
HK$1,723.89
單位
- Simplex 40-1 3.05m 1/2in - 7.92mm - - American Stainless Steel -
RS庫存編號 661-3589
製造零件編號25SS-1R
BrandTYC
HK$1,612.47
單位
- Simplex 25-1 3.05m 1/4in - 3.3mm - - American Stainless Steel -