Ball Bearings

A ball bearing is a rolling bearing used within the power transmission industry which features metal balls between a rotating or oscillating shaft and outer ring. With applications in everything from bicycle wheels to aerospace engineering, ball bearings are designed to reduce rotational friction while supporting radial loads. Incorporating a rolling element that guarantees a low coefficient of friction, ball bearings ensure smooth and uninterrupted rotation of, for example, an axle or motor shaft.

The only way for a ball bearing to operate efficiently or at high speeds is with the right lubrication which can work at high temperatures. The correct oil or grease lubricant has to be used with each bearing depending on its nominal lifespan and load.

Types of Ball Bearings

Ball bearings are available in open and sealed versions, depending on the environmental requirements. They are also available in a range of diameters, supplied in metric sizes. Types include:

  • Deep-groove ball bearings for when higher load capacity is required
  • Angular Contact ball bearings
  • Single-row ball bearings are the most common
  • Linear ball bearings
  • Miniature ball bearings
  • Radial deep groove ball bearing
  • Self-aligning ball bearings used with long shafts
  • Thrust ball bearings
  • Ceramic bearings resistant to corrosion and very little lubrication
  • Shielded bearings
  • Double row bearings have two rows
  • Caged bearings secure the balls

Ball bearings are used in objects with moving parts and have many applications. These include quite specific uses such as in computer fans, watches, gearboxes and children's toys.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 98 項產品
Results per page
Description Price Inside Diameter Outside Diameter Ball Bearing Type Race Width End Type Flange Outside Diameter Number of Rows Static Load Rating Material Ball Material Cage Material Race Material Race Type Dynamic Load Rating
RS庫存編號 137-1524
製造零件編號RABRB50/100FA106
BrandINA
HK$973.80
單位
50mm 100.2mm Radial 30mm Sealed - 1 23200N Steel - - - Plain 37500N
RS庫存編號 137-1525
製造零件編號RAE25-XL-NPP-FA106
BrandINA
HK$282.41
單位
25mm 52mm Radial 15mm Sealed - 1 7800N Steel - - - Plain 14900N
全新
RS庫存編號 191-3848
製造零件編號6210-C3
BrandINA
HK$209.12
單位
50mm 90mm Deep Groove 20mm Open - 1 24200N - - Brass - Plain 39000N
RS庫存編號 137-1520
製造零件編號RABRB25/62FA106
BrandINA
HK$445.06
單位
25mm 62.2mm Radial 20.8mm Sealed - 1 7800N Steel - - - Plain 14900N
RS庫存編號 137-1539
製造零件編號RCSMB17/65FA106
BrandINA
HK$374.65
單位
17mm 65.1mm Radial 25.4mm Sealed - 1 4750N Steel - - - Plain 10100N
RS庫存編號 137-1568
製造零件編號KH10PP
BrandINA
HK$172.99
單位
10mm 17mm Linear 26mm Sealed - 1 520N Steel - Plastic - Plain 590N
RS庫存編號 137-1534
製造零件編號RALE30-XL-NPP-FA106
BrandINA
HK$275.98
單位
30mm 55mm Radial 13mm Sealed - 1 8300N Steel - - - Plain 14100N
RS庫存編號 137-1871
製造零件編號GYE30-XL-KRR-B
BrandINA
HK$308.39
單位
30mm 62mm Radial 18mm Sealed - 1 11300N Steel - - - Plain 20700N
RS庫存編號 137-1526
製造零件編號RAE25-XL-NPP-B
BrandINA
HK$282.41
單位
25mm 52mm Radial 15mm Sealed - 1 7800N Steel - - - Plain 14900N
RS庫存編號 137-1532
製造零件編號RALE20-XL-NPP-FA106
BrandINA
HK$251.50
單位
20mm 42mm Radial 12mm Sealed - 1 5000N Steel - - - Plain 10000N
RS庫存編號 137-1817
製造零件編號GRAE60-XL-NPP-B
BrandINA
HK$1,023.68
單位
60mm 110mm Radial 24mm Sealed - 1 36000N Steel - - - Plain 56000N
RS庫存編號 137-1569
製造零件編號KH12PP
BrandINA
HK$182.07
單位
12mm 19mm Linear 28mm Sealed - 1 740N Steel - Plastic - Plain 800N
RS庫存編號 191-3853
製造零件編號624-2Z
BrandINA
HK$36.95
單位
4mm 13mm Deep Groove 5mm - - 1 485N - - Brass - Plain 1380N
全新
RS庫存編號 191-3849
製造零件編號6211
BrandINA
HK$246.76
單位
55mm 100mm Deep Groove 21mm Open - 1 29000N - - Brass - Plain 46000N
RS庫存編號 137-1530
製造零件編號RAE40-XL-NPP-FA106
BrandINA
HK$512.76
單位
40mm 80mm Radial 21mm Sealed - 1 19800N Steel - - - Plain 34500N
RS庫存編號 137-1533
製造零件編號RALE25-XL-NPP
BrandINA
HK$272.64
單位
25mm 47mm Radial 12mm Sealed - 1 5900N Steel - - - Plain 10700N
全新
RS庫存編號 191-3843
製造零件編號6206
BrandINA
HK$76.08
單位
30mm 62mm Deep Groove 16mm Open - 1 11300N - - Sheet Steel - Plain 20800N
RS庫存編號 137-1521
製造零件編號RABRB30/72FA106
BrandINA
HK$533.34
單位
30mm 72.2mm Radial 23mm Sealed - 1 11300N Steel - - - Plain 20700N
RS庫存編號 137-1541
製造零件編號RCSMB25/65FA106
BrandINA
HK$478.62
單位
25mm 65.1mm Radial 25.4mm Sealed - 1 7800N Steel - - - Plain 14900N
RS庫存編號 137-1517
製造零件編號RABRB12/47FA106
BrandINA
HK$352.42
單位
12mm 47.3mm Radial 17.6mm Sealed - 1 4750N Steel - - - Plain 10100N